Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154005.DR TTI: 0154005.DR. Littelfuse Availability: 820In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 820In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0451.750MRL. TTI: 0451.750MRL. Littelfuse Availability: 360In StockCut Tape Surface Mount Fuses .75A 125V VERY FAST ACTING | 360In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.2143 A2 sec | NANO | - 55 C | + 125 C | 144.4 mOhms | Cut Tape | ||||
Mfr: 0452003.MRL TTI: 0452003.MRL. Littelfuse Availability: 750In StockCut Tape Surface Mount Fuses 125V 3A | 750In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | 20.16 A2 sec | NANO | - 55 C | + 125 C | 34 mOhms | Cut Tape | ||||
Mfr: ITV4030L1412NR. TTI: ITV4030L1412NR. Littelfuse Availability: 30In StockCut Tape Surface Mount Fuses ITV 4.0*3.0MM 14V 12A | 30In Stock | Cut Tape | ||||||||||||||||
Mfr: 0157005.DR TTI: 0157005.DR. Littelfuse Availability: 10In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 10In Stock | 157 | Surface Mount Fuse with Fuse Holders | Cut Tape | ||||||||||||||
Mfr: 0451007.MRL TTI: 0451007.MRL. Littelfuse Availability: 1,560In StockCut Tape Surface Mount Fuses 125V 7A | 1,560In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 300 A | 10.32 A2 sec | NANO | - 55 C | + 125 C | 9 mOhms | Cut Tape | ||||
Mfr: 0451001.MRL TTI: 0451001.MRL. Littelfuse Availability: 580In StockCut Tape Surface Mount Fuses 125V 1A | 580In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.6029 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Cut Tape | ||||
Mfr: 0154004.DR TTI: 0154004.DR. Littelfuse Availability: 1,430In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 | 1,430In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154004 154004 | ||||||
Mfr: 0454005.MR TTI: 0454005.MR. Littelfuse Availability: 900In StockCut Tape Surface Mount Fuses 125V 5A Slo-Blo | 900In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | 53.72 A2 sec | NANO | - 55 C | + 125 C | 13.6 mOhms | Cut Tape | ||||
Mfr: 0451012.MRL TTI: 0451012.MRL. Littelfuse Availability: 850In StockCut Tape Surface Mount Fuses 65V 12A | 850In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 100 A, 150 A, 400 A | 47.97 A2 sec | NANO | - 55 C | + 125 C | 4.9 mOhms | Cut Tape | ||||
Mfr: 0154.062DR TTI: 0154.062DR. Littelfuse Availability: 850In StockCut Tape Surface Mount Fuses .062A 125V VERY FAST ACTING | 850In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154007.DR TTI: 0154007.DR. Littelfuse Availability: 950In StockCut Tape Surface Mount Fuses 7A 125V VERY FAST ACTING | 950In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0467002.NR TTI: 0467002.NR. Littelfuse Availability: 2,720In StockCut Tape Surface Mount Fuses 2A 32V VERY FAST ACTING | 2,720In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A | 0.1103 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 30 mOhms | Cut Tape | ||||
Mfr: 0443001.DR TTI: 0443001.DR. Littelfuse Availability: 800In StockCut Tape Surface Mount Fuses 1A 250V TIME DELAY | 800In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | 10.17 A2 sec | NANO | - 55 C | + 125 C | 180 mOhms | Cut Tape | |||||
Mfr: 045203.5MRL TTI: 045203.5MRL. Littelfuse Availability: 990In StockCut Tape Surface Mount Fuses 3.5A 125V TIME DELAY | 990In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | 26.53 A2 sec | NANO | - 55 C | + 125 C | 22.4 mOhms | Cut Tape | ||||
Mfr: 0448005.MR TTI: 0448005.MR. Littelfuse Availability: 95In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 95In Stock | 448 | Surface Mount Fuses | Fast Blow | 5 A | 50 A, 300 A | 4.49 A2 sec | NANO | - 55 C | + 125 C | 15.31 mOhms | Cut Tape | ||||||
Mfr: 0460005.UR TTI: 0460005.UR. Littelfuse Availability: 280In StockCut Tape Surface Mount Fuses 5A 125V TIME DELAY | 280In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | 54.8 A2 sec | PICO | - 55 C | + 125 C | 13.3 mOhms | Cut Tape | ||||
Mfr: 0448010.MR TTI: 0448010.MR. Littelfuse Availability: 895In StockCut Tape Surface Mount Fuses 10A 125V VERY FAST ACTING | 895In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 35 A | 28 A2 sec | NANO | - 55 C | + 125 C | 7 mOhms | Cut Tape | |||||
Mfr: 0466.250NR TTI: 0466.250NR. Littelfuse Availability: 3,570In StockCut Tape Surface Mount Fuses 125V .25A VFA Slimline | 3,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VDC | 50 A | 0.00055 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 1.15 Ohms | Cut Tape | |||||
Mfr: 0154002.DR TTI: 0154002.DR. Littelfuse Availability: 350In StockCut Tape Surface Mount Fuses 2A 125V VERY FAST ACTING | 350In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0466001.NR TTI: 0466001.NR. Littelfuse Availability: 3,010In StockCut Tape Surface Mount Fuses 63V FA 1206 1A VFA Slimline | 3,010In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 125 VDC | 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 72 mOhms | Cut Tape | |||||
Mfr: LTF0501020.WR TTI: 0501020.WR. Littelfuse Availability: 2,830In StockCut Tape Surface Mount Fuses 20A 32V VERY FAST ACTING | 2,830In Stock | 501 | Surface Mount Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 54.76 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2 mOhms | Cut Tape | |||||
Mfr: 045903.5UR TTI: 045903.5UR. Littelfuse Availability: 30In StockCut Tape Surface Mount Fuses 3.5A 125V VERY FAST ACTING | 30In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VDC | 50 A | 1.65 A2 sec | PICO | - 55 C | + 125 C | 24 mOhms | Cut Tape | |||||
Mfr: 0460001.UR TTI: 0460001.UR. Littelfuse Availability: 100In StockCut Tape Surface Mount Fuses 125V 1A Slo-Blo | 100In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | 2.01 A2 sec | PICO | - 55 C | + 125 C | 280 mOhms | Cut Tape | ||||
Mfr: 0466.125NR TTI: 0466.125NR. Littelfuse Availability: 1,570In StockCut Tape Surface Mount Fuses 125V .125A VFA Slimline | 1,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 50 A | 0.0004 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 4 Ohms | Cut Tape |