Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0459001.UR TTI: R459001 Littelfuse Availability: 0In StockSurface Mount Fuses 1A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | 0.281 A2 sec | PICO | - 55 C | + 125 C | 128 mOhms | Reel | |||
Mfr: 0468002.NR TTI: 0468002.NR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 2A Slo-Blo | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 35 A | 0.506 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 32.4 mOhms | Cut Tape | ||||
Mfr: 0485002.DR TTI: 0485002.DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 2A .0744ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 600 VDC | 100 A, 100 A | 0.8962 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 74.4 mOhms | Reel | |||
0In Stock | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | NANO | Reel | |||||||||
0In Stock | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | 53.72 A2 sec | NANO | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
Mfr: 0154.500DRT TTI: 0154.500DRT. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses .5A 125V TIME DELAY | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: 0437.250WR TTI: 0437.250WR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses .25A 125V FAST ACTING | 0In Stock | 437 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A | 0.003 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.29 Ohms | Cut Tape | |||
Mfr: 015401.5DRT TTI: 015401.5DRT. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 1.5A 125V TIME DELAY | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: 0154.750DRT TTI: 154.750T Littelfuse Availability: 0In StockSurface Mount Fuses .75A 125V TIME DELAY | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 72 VAC | 60 VDC | OMNI-BLOK | Reel | ||||||||
Mfr: 0451.160MRL TTI: R451.160L Littelfuse Availability: 0In StockSurface Mount Fuses .16A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0048 A2 sec | NANO | - 55 C | + 125 C | 1.2157 Ohms | Reel | |||
Mfr: 0451005.MRL TTI: R451005.L Littelfuse Availability: 0In StockSurface Mount Fuses 5A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 5.566 A2 sec | NANO | - 55 C | + 125 C | 12.5 mOhms | Reel | |||
Mfr: 0459.250UR TTI: R459.250 Littelfuse Availability: 0In StockSurface Mount Fuses .25A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 300 A | 0.0106 A2 sec | PICO | - 55 C | + 125 C | 665 mOhms | Reel | |||
Mfr: 0459003.UR TTI: R459003 Littelfuse Availability: 0In StockSurface Mount Fuses 3A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 29 mOhms | Reel | ||||
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | 54.8 A2 sec | PICO | - 55 C | + 125 C | 12.6 mOhms | Reel | ||||
Mfr: 046002.5UR TTI: R46002.5 Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 125V TIME DELAY | 0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | 13 A2 sec | PICO | - 55 C | + 125 C | 51.3 mOhms | Reel | |||
0In Stock | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | 1.98 A2 sec | NANO | - 55 C | + 125 C | 225 mOhms | Reel | ||||
Mfr: 0458010.DR TTI: 0458010.DR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 10A 63V FAST ACTING | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 10 A | 63 VDC | 50 A | 15 A2 sec | NANO | - 55 C | + 125 C | 4.65 mOhms | Cut Tape | ||||
Mfr: 0202005.URG TTI: 202005G Littelfuse Availability: 0In StockSurface Mount Fuses 5A 250V FAST ACTING | 0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 17.4 mOhms | Reel | |||||
Mfr: 0459.125UR TTI: R459.125 Littelfuse Availability: 0In StockSurface Mount Fuses .125A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | 0.00163 A2 sec | PICO | - 55 C | + 125 C | 1.7 Ohms | Reel | |||
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | 2.01 A2 sec | PICO | - 55 C | + 125 C | 280 mOhms | Reel | ||||
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | 7.6 A2 sec | PICO | - 55 C | + 125 C | 70.5 mOhms | Reel | ||||
Mfr: 048502.5DR TTI: 048502.5DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 2.5A .0583ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 600 VDC | 100 A, 100 A | 1.4921 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 58.3 mOhms | Reel | |||
Mfr: 0154003.DR TTI: 154003 Littelfuse Availability: 0In StockSurface Mount Fuses 3A 125V VERY FAST ACTING | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Reel | ||||||
Mfr: 0154004.DR TTI: 154004 Littelfuse Availability: 0In StockSurface Mount Fuses 4A 125V VERY FAST ACTING | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Reel | ||||||
Mfr: 0460.375UR TTI: R460.375 Littelfuse Availability: 0In StockSurface Mount Fuses .375A 125V TIME DELAY | 0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A | 0.085 A2 sec | PICO | - 55 C | + 125 C | 1.74 Ohms | Reel |