Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154005.DR TTI: 0154005.DR. Littelfuse Availability: 820In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 820In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0451.750MRL. TTI: 0451.750MRL. Littelfuse Availability: 360In StockCut Tape Surface Mount Fuses .75A 125V VERY FAST ACTING | 360In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.2143 A2 sec | NANO | - 55 C | + 125 C | 144.4 mOhms | Cut Tape | ||||
Mfr: 0452003.MRL TTI: 0452003.MRL. Littelfuse Availability: 750In StockCut Tape Surface Mount Fuses 125V 3A | 750In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | 20.16 A2 sec | NANO | - 55 C | + 125 C | 34 mOhms | Cut Tape | ||||
Mfr: ITV4030L1412NR. TTI: ITV4030L1412NR. Littelfuse Availability: 30In StockCut Tape Surface Mount Fuses ITV 4.0*3.0MM 14V 12A | 30In Stock | Cut Tape | ||||||||||||||||
Mfr: 0157005.DR TTI: 0157005.DR. Littelfuse Availability: 10In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 10In Stock | 157 | Surface Mount Fuse with Fuse Holders | Cut Tape | ||||||||||||||
Mfr: 0451007.MRL TTI: 0451007.MRL. Littelfuse Availability: 1,560In StockCut Tape Surface Mount Fuses 125V 7A | 1,560In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 300 A | 10.32 A2 sec | NANO | - 55 C | + 125 C | 9 mOhms | Cut Tape | ||||
Mfr: 0451001.MRL TTI: 0451001.MRL. Littelfuse Availability: 580In StockCut Tape Surface Mount Fuses 125V 1A | 580In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.6029 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Cut Tape | ||||
Mfr: 0154004.DR TTI: 0154004.DR. Littelfuse Availability: 1,430In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 | 1,430In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154004 154004 | ||||||
Mfr: 0454005.MR TTI: 0454005.MR. Littelfuse Availability: 900In StockCut Tape Surface Mount Fuses 125V 5A Slo-Blo | 900In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | 53.72 A2 sec | NANO | - 55 C | + 125 C | 13.6 mOhms | Cut Tape | ||||
Mfr: 0451012.MRL TTI: 0451012.MRL. Littelfuse Availability: 850In StockCut Tape Surface Mount Fuses 65V 12A | 850In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 100 A, 150 A, 400 A | 47.97 A2 sec | NANO | - 55 C | + 125 C | 4.9 mOhms | Cut Tape | ||||
Mfr: 0448015.MR TTI: 0448015.MR. Littelfuse Availability: 155In StockCut Tape Surface Mount Fuses 15A 65V VERY FAST ACTING | 155In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 96.1 A2 s | NANO | - 55 C | + 125 C | 3.94 mOhms | Cut Tape | |||||||
Mfr: 045202.5MRL TTI: 045202.5MRL. Littelfuse Availability: 960In StockCut Tape Surface Mount Fuses 125V 2.5A | 960In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | 15 A2 sec | NANO | - 55 C | + 125 C | 45 mOhms | Cut Tape | ||||
Mfr: 044301.5DR TTI: 044301.5DR. Littelfuse Availability: 470In StockCut Tape Surface Mount Fuses 1.5A 250V TIME DELAY | 470In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | 14.72 A2 sec | NANO | - 55 C | + 125 C | 100 mOhms | Cut Tape | |||||
Mfr: 0435.500KR TTI: 0435.500KR. Littelfuse Availability: 590In StockCut Tape Surface Mount Fuses .5A 32V VERY FAST ACTING | 590In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A | 0.0053 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 160 mOhms | Cut Tape | ||||
Mfr: 0451.125MRL TTI: 0451.125MRL. Littelfuse Availability: 400In StockCut Tape Surface Mount Fuses 125V.125A | 400In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00286 A2 sec | NANO | - 55 C | + 125 C | 1.7 Ohms | Cut Tape | ||||
Mfr: 0466005.NR TTI: 0466005.NR. Littelfuse Availability: 3,190In StockCut Tape Surface Mount Fuses 32V 5A VFA Slimline | 3,190In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 35 A | 0.1323 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 37 mOhms | Cut Tape | ||||||
Mfr: 0468001.NR TTI: 0468001.NR. Littelfuse Availability: 1,570In StockCut Tape Surface Mount Fuses 1A Slo-Blo | 1,570In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.127 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 82.5 mOhms | Cut Tape | |||||
Mfr: 0154001.DRT TTI: 0154001.DRT. Littelfuse Availability: 1,340In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T | 1,340In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 154001T | ||||||
Mfr: 0452004.MRL TTI: 0452004.MRL. Littelfuse Availability: 980In StockCut Tape Surface Mount Fuses 125V 4A | 980In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | 34.4 A2 sec | NANO | - 55 C | + 125 C | 18.6 mOhms | Cut Tape | ||||
Mfr: 045102.5MRL TTI: 045102.5MRL. Littelfuse Availability: 855In StockCut Tape Surface Mount Fuses 125V 2.5A | 855In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | 1.029 A2 sec | NANO | - 55 C | + 125 C | 28.6 mOhms | Cut Tape | ||||
Mfr: 0466003.NR TTI: 0466003.NR. Littelfuse Availability: 1,390In StockCut Tape Surface Mount Fuses 3A 32V VERY FAST ACTING | 1,390In Stock | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0.576 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 20 mOhms | Cut Tape | |||||
Mfr: 0435001.KR TTI: 0435001.KR. Littelfuse Availability: 4,890In StockCut Tape Surface Mount Fuses 1A 32V VERY FAST ACTING | 4,890In Stock | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A | 0.02 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 73 mOhms | Cut Tape | ||||
Mfr: 0469008.WR TTI: 0469008.WR. Littelfuse Availability: 1,320In StockCut Tape Surface Mount Fuses REFERENCE PART NUMBER | 1,320In Stock | 469 | Cut Tape | |||||||||||||||
Mfr: 0459.500UR TTI: 0459.500UR. Littelfuse Availability: 440In StockCut Tape Surface Mount Fuses 125V .5A Fast Acting | 440In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | 0.0546 A2 sec | PICO | - 55 C | + 125 C | 280 mOhms | Cut Tape | |||||
Mfr: 0154002.DRT TTI: 0154002.DRT. Littelfuse Availability: 520In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154T | 520In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154002T 154002T |