Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0459002.UR TTI: R459002 Littelfuse Availability: 0In StockSurface Mount Fuses 2A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 300 A | 0.421 A2 sec | PICO | - 55 C | + 125 C | 46.8 mOhms | Reel | |||
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | 21 A2 sec | PICO | - 55 C | + 125 C | 38 mOhms | Reel | ||||
Mfr: 046003.5UR TTI: R46003.5 Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 125V TIME DELAY | 0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 23.3 mOhms | Reel | ||||
0In Stock | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | 8.2 A2 sec | NANO | - 55 C | + 125 C | 62.5 mOhms | Reel | ||||
Mfr: 045201.5MRL TTI: R45201.5L Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 125V SLO BLO | 0In Stock | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | 3.65 A2 sec | NANO | - 55 C | + 125 C | 93 mOhms | Reel | |||
Mfr: 0203001.URG TTI: R203001G Littelfuse Availability: 0In StockSurface Mount Fuses 1A 250V SLO BLO GULLWING | 0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 75.5 mOhms | Reel | |||||
Mfr: 0202.125URG TTI: R202.125G Littelfuse Availability: 0In StockSurface Mount Fuses .125A 250V FAST ACTING | 0In Stock | R202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 2.45 Ohms | Reel | |||||
Mfr: 0451.062MRL TTI: R451.062L Littelfuse Availability: 0In StockSurface Mount Fuses .062A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | 5.5 Ohms | Reel | ||||
Mfr: 0451.500MRL TTI: R451.500L Littelfuse Availability: 0In StockSurface Mount Fuses .5A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0795 A2 sec | NANO | - 55 C | + 125 C | 420 mOhms | Reel | |||
Mfr: 0451002.MRL TTI: R451002.L Littelfuse Availability: 0In StockSurface Mount Fuses 2A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.53 A2 sec | NANO | - 55 C | + 125 C | 36.7 mOhms | Reel | |||
Mfr: 0459.500UR TTI: R459.500 Littelfuse Availability: 0In StockSurface Mount Fuses .5A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 300 A | 0.0546 A2 sec | PICO | - 55 C | + 125 C | 302 mOhms | Reel | |||
Mfr: 045902.5UR TTI: R45902.5 Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 0.721 A2 sec | PICO | - 55 C | + 125 C | 35 mOhms | Reel | |||
Mfr: 0460.750UR TTI: R460.750 Littelfuse Availability: 0In StockSurface Mount Fuses .75A 125V TIME DELAY | 0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A | 0.76 A2 sec | PICO | - 55 C | + 125 C | 497 mOhms | Reel | |||
Mfr: 045103.5MRL TTI: R45103.5L Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A V/FA NANO2 W/Au CAPS | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 2.469 A2 sec | NANO | - 55 C | + 125 C | 20 mOhms | Reel | |||
Mfr: 045402.5MR TTI: 45402.5 Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 125V TIME DELAY | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Mfr: 0451.750MRL TTI: R451.750L Littelfuse Availability: 0In StockSurface Mount Fuses 125V 0.75A V/FA NANO2 W/Au CAPS | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.185 A2 sec | NANO | - 55 C | + 125 C | 245 mOhms | Reel | |||
Mfr: 0154002.DR TTI: 154002 Littelfuse Availability: 0In StockSurface Mount Fuses 2A 125V VERY FAST ACTING | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | Reel | ||||||||
Mfr: 0452.375MRL TTI: R452.375L Littelfuse Availability: 0In StockSurface Mount Fuses .375A 125V SLO BLO | 0In Stock | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A | 0.101 A2 sec | NANO | - 55 C | + 125 C | 1.2 Ohms | Reel | |||
Mfr: 0451010.MRL TTI: R451010.L Littelfuse Availability: 0In StockSurface Mount Fuses 10A 125V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 300 A | 26.46 A2 sec | NANO | - 55 C | + 125 C | 5.6 mOhms | Reel | |||
Mfr: 0459.375UR TTI: R459.375 Littelfuse Availability: 0In StockSurface Mount Fuses .375A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 395 mOhms | Reel | ||||
Mfr: 0459001.UR TTI: R459001 Littelfuse Availability: 0In StockSurface Mount Fuses 1A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | 0.281 A2 sec | PICO | - 55 C | + 125 C | 128 mOhms | Reel | |||
Mfr: 0468002.NR TTI: 0468002.NR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 2A Slo-Blo | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 35 A | 0.506 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 32.4 mOhms | Cut Tape | ||||
Mfr: 0485002.DR TTI: 0485002.DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 2A .0744ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 600 VDC | 100 A, 100 A | 0.8962 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 74.4 mOhms | Reel | |||
Mfr: 0485001.DR TTI: 0485001.DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1A .264ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 600 VDC | 100 A, 100 A | 0.3044 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 264 mOhms | Reel | |||
Mfr: 0468003.NR TTI: 0468003.NR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 3A 32V TIME DELAY | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1.27 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 19.5 mOhms | Cut Tape |