Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 881f | High Current Fuses | Fast Blow | 90 A | 100 VDC | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | ||||||||
Mfr: 04351.75KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 0466002.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 2A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Reel | |||
Mfr: 0451.080NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 300 A | 0.00033 A2 sec | NANO | - 55 C | + 125 C | 4.05 Ohms | Reel | |||
Mfr: 043503.5KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 45.5 mOhms | Reel | ||||||
Mfr: 0469002.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1206 SB 2A | Not Available Online | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | 166 mOhms | Reel | |||||
Mfr: 016003.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3.5A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 250 VAC | 50 A | 59.34 A2 sec | NANO | - 55 C | + 125 C | 19.9 mOhms | Reel | ||||
Mfr: 04200006UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 3.5A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 250 VAC | PICO | Reel | |||||||||
Mfr: 0454007.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 7A .0105ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453.630NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453.100NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0154.080DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .8A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 80 mA | 125 VAC | 125 VDC | OMNI-BLOK | Reel | ||||||||
Mfr: 0461002.ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 2A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 60 A | TeleLink | Reel | ||||||||
Mfr: 0446010.ZRP TTI: 0446010.ZRP. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 10A 350V FAST ACTING | 0In Stock | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | 93 A2 sec | EBF | - 40 C | + 125 C | 7.3 mOhms | Cut Tape | |||||
Mfr: 0459005.UR TTI: R459005 Littelfuse Availability: 0In StockSurface Mount Fuses 5A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 15.1 mOhms | Reel | ||||
Mfr: 0466004.NR TTI: 0466004.NR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 4A 32V VERY FAST ACTING | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 35 A | 1.024 A2 s | 1206 (3216 metric) | - 55 C | + 90 C | 14 mOhms | Cut Tape | |||||
Mfr: ITV4030L2015NR. TTI: ITV4030L2015NR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses ITV 4.0*3.0MM 20V 15A | 0In Stock | Cut Tape | |||||||||||||||
Mfr: 0460004.UR TTI: 0460004.UR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 4A 125V TIME DELAY | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | 35 A2 sec | PICO | - 55 C | + 125 C | 19.4 mOhms | Cut Tape | |||
Mfr: 0446010.ZRP TTI: 0446010.ZRP Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 350V FA EBF SMF 10A | 0In Stock | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | 125 VDC | 50 A, 100 A | 93 A2 sec | 10.92 mm x 8.76 mm | - 40 C | + 125 C | 7.3 mOhms | Cut Tape | |||
Mfr: 04853.15DR TTI: 04853.15DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 3.15A .0395ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 250 VAC | 600 VDC | 100 A, 100 A | 3.304 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 39.5 mOhms | Reel | |||
Mfr: 0451015.MRL TTI: R451015.L Littelfuse Availability: 0In StockSurface Mount Fuses 15A 65V VERY FAST ACTING | 0In Stock | R451 | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 300 A | 97.82 A2 sec | NANO | - 55 C | + 125 C | 3.7 mOhms | Reel | |||
Mfr: 0154001.DR TTI: 154001 Littelfuse Availability: 0In StockSurface Mount Fuses 1A 125V VERY FAST ACTING | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Reel | ||||||
Mfr: 0466.200NR TTI: 0466.200NR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses .2A 125V VERY FAST ACTING | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VDC | 50 A | 0.00055 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 1.15 Ohms | Cut Tape | ||||
Mfr: 0501015.WR TTI: 0501015.WR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 15A 32V VERY FAST ACTING | 0In Stock | 501 | Surface Mount Fuses | Fast Blow | 15 A | 32 VDC | 150 A | 36.1 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.5 mOhms | Cut Tape |