Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451012.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 400 A | 47.97 A2 sec | NANO | - 55 C | + 125 C | 4.9 mOhms | Reel | |||
Mfr: 0453.080MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A | 0.00033 A2 sec | NANO | - 55 C | + 125 C | 4.05 Ohms | Reel | |||
Mfr: 0453.400NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453.080NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 04941.75NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 40.5 mOhms | Reel | |||||
Mfr: 0451.800MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.2654 A2 sec | NANO | - 55 C | + 125 C | 135.5 mOhms | Reel | |||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A | 0.30269 A2 sec | NANO2 | - 55 C | + 125 C | 163.7 mOhms | Reel | ||||
0In Stock | 437 | Reel | |||||||||||||||
0In Stock | 421 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 1206 (3216 metric) | Reel | ||||||||||
Mfr: 0459.250ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .25A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 665 mOhms | Reel | ||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 158 mOhms | Reel | ||||||
Mfr: 0451.062NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00019 A2 sec | NANO | - 55 C | + 125 C | 5.5 Ohms | Reel | |||
Mfr: 0451.160NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 300 A | 0.0048 A2 sec | NANO | - 55 C | + 125 C | 1.2157 Ohms | Reel | |||
Mfr: 0460002.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | 7.6 A2 sec | PICO | - 55 C | + 125 C | 70.5 mOhms | Reel | |||
Mfr: 0460.500ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 1.19 Ohms | Reel | ||||
Mfr: 020202.5HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 2.5A | Not Available Online | 202 | Surface Mount Fuses | Fast Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 45.5 mOhms | Tube | |||||
Mfr: 0461.500ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 0.5A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 600 VAC | 60 A | 0.84 A2 sec | TeleLink | - 55 C | + 125 C | 560 mOhms | Reel | ||||
Mfr: 0459.375ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 395 mOhms | Reel | ||||
Mfr: 045203.5MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 | 0In Stock | 452 | Reel | ||||||||||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | 0.52101 A2 sec | NANO2 | - 55 C | + 125 C | 126.3 mOhms | Reel | ||||
Mfr: 0154.080DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .080A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 80 mA | 125 VAC | 125 VDC | NANO | 4.05 Ohms | Reel | |||||||
Mfr: 0157.630DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .630A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 125 VAC | NANO | Reel | |||||||||
Mfr: 0453.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453007.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel |