Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154.400DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .400A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 72 VAC | 60 VDC | NANO | Reel | |||||||||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | ||||||||||||
0In Stock | 421 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 1206 (3216 metric) | Reel | |||||||||||
0In Stock | 427 | Fast Blow | 5 A | 14 VDC | 1206 (3216 metric) | Reel | ||||||||||||
0In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 75 VDC | 50 A, 50 A, 100 A | 64 A2sec | NANO | - 55 C | + 125 C | 12.3 mOhms | Reel | |||||||
Mfr: 0453.315NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 044302.5DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 2.5A .035ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | 35 mOhms | Reel | ||||||
Mfr: 044303.5DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 3.5A .019ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | 19 mOhms | Reel | ||||||
Mfr: 0157.800DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .800A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 800 mA | 125 VAC | NANO | Reel | ||||||||||
Mfr: 0603TSFV050FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V .5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4250-000 | ||||||||||||||
Mfr: 0476012.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 12A .006ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 100 A | 20.635 A2 sec | NANO2 | - 55 C | + 125 C | 6 mOhms | Reel | ||||
Mfr: 04513.15NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 300 A | 1.92 A2 sec | NANO | - 55 C | + 125 C | 391.8 mOhms | Reel | ||||
Mfr: 0453.125NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.125A 1.7ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0459.200ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 895 mOhms | Reel | |||||
Mfr: 0453001.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0454.750NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453003.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0451.375MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0442 A2 sec | NANO | - 55 C | + 125 C | 454.1 mOhms | Reel | ||||
Mfr: 0453.800NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A | 0.50704 A2 sec | NANO2 | - 55 C | + 125 C | 121.2 mOhms | Reel | |||||
Mfr: 0154.375DRT TTI: 0154.375DRT. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses .375A 125V TIME DELAY | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 045103.5NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | 2.469 A2 sec | NANO | - 55 C | + 125 C | 20 mOhms | Reel | ||||
Mfr: 0435.250KRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .250A V/FA HALIDE FREE | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | |||||||||
Mfr: 045102.5NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.029 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 28.6 mOhms | Reel | ||||
Mfr: 045101.6NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 300 A | 1.06 A2 sec | NANO | - 55 C | + 125 C | 58 mOhms | Reel |