Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0304.080HR TTI: 0304.080ZR Littelfuse Availability: 0In StockSurface Mount Fuses .08A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 80 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | 8.19 Ohms | Reel | |||||
Mfr: 0304.250ZR TTI: 0304.750ZR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | 270 mOhms | Reel | |||||
Mfr: 04831.25DR TTI: 04831.25DR Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.25 A | 75 VAC | 75 VDC | 50 A | 0.55 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 133 mOhms | Reel | |||
Mfr: 0460.750ER TTI: 0460.750ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A | 0.76 A2 sec | PICO | - 55 C | + 125 C | 497 mOhms | Reel | |||
Mfr: ITV4030L0822NR TTI: ITV4030L0822NR Littelfuse Availability: 0In StockSurface Mount Fuses 36V 22A ITV | 0In Stock | Reel | |||||||||||||||
Mfr: ITV4030L0422NR TTI: ITV4030L0422NR Littelfuse Availability: 0In StockSurface Mount Fuses 36V 22A ITV | 0In Stock | Reel | |||||||||||||||
Mfr: 0304.160ZR TTI: 0304.160ZR Littelfuse Availability: 0In StockSurface Mount Fuses .16A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 160 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | 3 Ohms | Reel | |||||
Mfr: 0483.375DR TTI: 0483.375DR Littelfuse Availability: 0In StockSurface Mount Fuses .375A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 375 mA | 75 VAC | 75 VDC | 50 A | 0.027 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 530 mOhms | Reel | |||
Mfr: 04833.15DR TTI: 04833.15DR Littelfuse Availability: 0In StockSurface Mount Fuses 3.15A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3.15 A | 65 VAC | 65 VDC | 50 A | 4.8 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 48 mOhms | Reel | |||
Mfr: 0454001.NR TTI: 0454001.NR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0459.750ER TTI: 0459.750ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | 175 mOhms | Reel | ||||
Mfr: 046001.5ER TTI: 046001.5ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 115.1 mOhms | Reel | ||||
Mfr: 0304.250ZR TTI: 0304.250ZR Littelfuse Availability: 0In StockSurface Mount Fuses .25A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 250 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | 1.6 Ohms | Reel | |||||
Mfr: 0154.375DRL TTI: 0154.375DRL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .375A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 72 VAC | 60 VDC | OMNI-BLOK | Reel | ||||||||
Mfr: 0304.200HR TTI: 0304.200HR Littelfuse Availability: 0In StockSurface Mount Fuses .2A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 200 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | 2.68 Ohms | Reel | ||||
Mfr: 0483012.DR TTI: 0483012.DR Littelfuse Availability: 0In StockSurface Mount Fuses 12A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 12 A | 32 VAC | 32 VDC | 50 A | 25 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4 mOhms | Reel | |||
Mfr: 048302.5DR TTI: 048302.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2.5 A | 65 VAC | 65 VDC | 50 A | 2.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 61 mOhms | Reel | |||
Mfr: ITV4030L2415NR TTI: ITV4030L2415NR Littelfuse Availability: 0In StockSurface Mount Fuses 24V 15A 50A ITV | 0In Stock | Reel | |||||||||||||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 75.5 mOhms | Reel | ||||||
Mfr: ITV4030L1222NR TTI: ITV4030L1222NR Littelfuse Availability: 0In StockSurface Mount Fuses 36V 22A ITV | 0In Stock | Reel | |||||||||||||||
Mfr: ITV4030L1422NR TTI: ITV4030L1422NR Littelfuse Availability: 0In StockSurface Mount Fuses 36V 22A ITV | 0In Stock | Reel | |||||||||||||||
Mfr: 0304.050ZR TTI: 0304.050ZR Littelfuse Availability: 0In StockSurface Mount Fuses .05A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 50 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | 12 Ohms | Reel | |||||
Mfr: 0304.250ZR TTI: 0304.500ZR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | 460 mOhms | Reel | |||||
Mfr: 0453010.NR TTI: 0453010.NR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 46215000000 TTI: 46215000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0124ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 150 A | 40 A2 sec | NANO | - 40 C | + 85 C | 12.4 mOhms | Reel |