Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 1.25 A2sec | - 55 C | + 150 C | 27 mOhms | Reel | ||||||
Mfr: 0871200.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMD FUSE 200A 75VDC | 0In Stock | 871 | SMD Fuses | Medium / Normal Blow | 200 A | 75 VDC | 1.5 kA | 40500 A2 sec | - 55 C | + 100 C | 240 uOhms | Reel | |||||
Mfr: 0451.315MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.315A .3918ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0311 A2 sec | NANO | - 55 C | + 125 C | 391.8 mOhms | Reel | |||
0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.02874 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 545.5 mOhms | Reel | ||||
Mfr: 0437.500WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .5A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.018 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 908 mOhms | AEC-Q200 | Reel | ||
Mfr: 043702.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 32V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 2.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 0.441 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 43 mOhms | AEC-Q200 | Reel | ||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.02642 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 814 mOhms | AEC-Q200 | Reel | |||
Mfr: 04371.75WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.75A 63V 1206 Fast-Acting AEC-Q200 | Not Available Online | 437A | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.075 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 71 mOhms | AEC-Q200 | Reel | ||
Mfr: 045106.3MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 9.17 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9.6 mOhms | Reel | |||
Mfr: 0453.315MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 391.8 mOhms | Reel | ||||
Mfr: 043801.5WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V FA 0603 1.5A | Not Available Online | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | 174 mOhms | Reel | ||||
Mfr: 0451.125NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00286 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 044902.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .04ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 13.18 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 40 mOhms | Reel | |||
Mfr: 0494.250NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 545 mOhms | Reel | ||||
Mfr: 0494002.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 30 mOhms | Reel | ||||
Mfr: 0494001.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 71 mOhms | Reel | ||||
Mfr: 0454004.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 46211600000 TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .0443ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | 44.3 mOhms | Reel | |||||
Mfr: 0466.250NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .250A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0022 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 691 mOhms | Reel | |||
Mfr: 015702.5DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V 2.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 15 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 45.2 mOhms | Reel | |||
Mfr: 046802.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VAC | 63 VDC | 35 A, 50 A | 1.011 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 24 mOhms | Reel | |||
Mfr: 0157004.DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 4A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 34.4 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 18.8 mOhms | Reel | |||
Mfr: 0451003.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | |||
Mfr: 0467.375NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 300 mOhms | Reel | ||||
Mfr: 0452.750NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 360 mOhms | Reel |