Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0466002.NRHF TTI: 0466002.NRHF Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 2A FA HALIDE FREE SLIM | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Reel | ||||
Mfr: 0443.750DR TTI: 0443.750DR Littelfuse Availability: 4,500In StockSurface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 | 4,500In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A | 1 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 275 mOhms | Reel | ||||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 10,000In StockSurface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | Reel | ||||
Mfr: 0460.500UR TTI: 0460.500UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V .5A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.21 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 1.19 Ohms | Reel | ||||
Mfr: 046601.5NR TTI: 046601.5NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 1.5A VFA Slimline | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1103 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 46 mOhms | Reel | ||||
Mfr: 0451007.NRL TTI: 0451007.NRL Littelfuse Availability: 25,000In Stock35,000 On Order Expected Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 | 25,000In Stock35,000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 10.32 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9 mOhms | Reel | ||||
Mfr: 0451.125MRSN TTI: 0451.125MRSN Littelfuse Availability: 10,000In StockSurface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 | 10,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00286 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.7 Ohms | Reel | ||||
Mfr: 0438.500WRA TTI: 0438.500WRA Littelfuse Availability: 33,000In StockSurface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 | 33,000In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.01 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 829 mOhms | AEC-Q200 | Reel | |||
Mfr: 0460005.UR TTI: 0460005.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 5A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 54.8 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 13.3 mOhms | Reel | ||||
Mfr: 0451003.MRSN TTI: 0451003.MRSN Littelfuse Availability: 1,000In Stock5,000 On Order Expected 03-May-27 Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 | 1,000In Stock5,000 On Order Expected 03-May-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | ||||
500In Stock | 242 | Surface Mount Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 0.000977 A2 sec | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 3.6 Ohms | Reel | |||||
Mfr: 0456020.ER TTI: 0456020.ER Littelfuse Availability: 2,500In StockSurface Mount Fuses 125VAC 20A .0023ohms 456 NANO2 | 2,500In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 100 VDC | 100 A, 300 A | 18 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 2.3 mOhms | Reel | ||||
Mfr: 0467001.NR TTI: 0467001.NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 1A 32V VERY FAST ACTING | 5,000In Stock | 467 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.0212 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 70 mOhms | Reel | ||||
Mfr: 0154003.DRT TTI: 0154003.DRT Littelfuse Availability: 1,500In StockSurface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T | 1,500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 34 mOhms | Reel | 576-154003T 154003T | ||||
Mfr: 0451.500MRL TTI: 0451.500MRL Littelfuse Availability: 3,000In StockSurface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 | 3,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0824 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 304.6 mOhms | Reel | ||||
Mfr: 0460001.UR TTI: 0460001.UR Littelfuse Availability: 500In Stock4,000 On Order Expected 04-Feb-27 Surface Mount Fuses 125V 1A Slo-Blo | 500In Stock4,000 On Order Expected 04-Feb-27 | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 2.01 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 280 mOhms | Reel | ||||
Mfr: 0458010.DR TTI: 0458010.DR Littelfuse Availability: 7,500In StockSurface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 | 7,500In Stock | 458 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 63 VDC | 50 A, 50 A | 15 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 4.65 mOhms | Reel | ||||
Mfr: 0443001.DRLC TTI: 0443001.DRLC Littelfuse Availability: 3,000In StockSurface Mount Fuses 280VAC 1A .18ohms 443LC NANO2 | 3,000In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | 180 mOhms | Reel | ||||||
Mfr: 041502.5DRSP TTI: 041502.5DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 2.5A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 277 A, 1.5 kA | 25 A2 sec | - 55 C | + 125 C | 91 mOhms | Reel | ||||||
Mfr: 04153.15DRSP TTI: 04153.15DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 3.15A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 277 A, 1.5 kA | 37 A2 sec | - 55 C | + 125 C | 54 mOhms | Reel | ||||||
Mfr: 0476008.MR TTI: 0476008.MR Littelfuse Availability: 1,000In StockSurface Mount Fuses 125VAC 8A .0112ohms 476 NANO2 | 1,000In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 300 A | 9.757 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 11.2 mOhms | Reel | ||||
Mfr: 0415001.DRSP TTI: 0415001.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 1A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 277 A, 1.5 kA | 3.6 A2 sec | - 55 C | + 125 C | 400 mOhms | Reel | ||||||
Mfr: 0415005.DRSP TTI: 0415005.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 5A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 5 A | 277 VAC | 277 A, 1.5 kA | 110 A2 sec | - 55 C | + 125 C | 25 mOhms | Reel | ||||||
Mfr: 0415002.DRSP TTI: 0415002.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 2A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 277 A, 1.5 kA | 12 A2 sec | - 55 C | + 125 C | 125 mOhms | Reel | ||||||
Mfr: 04151.25DRSP TTI: 04151.25DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 1.25A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 277 VAC | 277 A, 1.5 kA | 4.5 A2 sec | - 55 C | + 125 C | 267 mOhms | Reel |