Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 044801.6MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.6A .06261ohms 448 NANO2 | Not Available Online | 448 | Surface Mount Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.122 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.61 mOhms | Reel | |||
Mfr: 0452.375NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.2 Ohms | Reel | ||||
Mfr: 045801.6DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 | Not Available Online | 458 | Surface Mount Fuses | Fast Blow | 1.6 A | 48 VAC | 75 VDC | 50 A, 50 A | 0.562 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 92 mOhms | Reel | |||
Mfr: 0494003.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 18 mOhms | Reel | ||||
Mfr: 0476015.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 100 A, 300 A | 61.286 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 4.5 mOhms | Reel | |||
Mfr: 0476010.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 14.879 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9.6 mOhms | Reel | |||
Mfr: 047601.6MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 300 A | 0.62 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 82.5 mOhms | Reel | |||
Mfr: 0437004.WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 4A 32V 1206 Fast-Acting AEC-Q200 | Not Available Online | 437A | Surface Mount Fuses | Fast Blow | 4 A | 45 VAC | 63 VDC | 50 A, 50 A | 1.024 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 22 mOhms | AEC-Q200 | Reel | ||
Mfr: 0476007.MRSN TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 | Not Available Online | 476 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 300 A | 7.8 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 11.6 mOhms | Reel | |||
Mfr: 0476002.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0448ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 100 A, 300 A | 0.53 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 44.8 mOhms | Reel | |||
Mfr: 0443002.DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 2A .052ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 280 VAC | 50 A | 18.06 A2 sec | NANO | - 55 C | + 125 C | 52 mOhms | Reel | ||||
Mfr: 0451004.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.152 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 16 mOhms | Reel | |||
Mfr: 04371.25WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 | Not Available Online | 437A | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.256 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 318 mOhms | AEC-Q200 | Reel | ||
Mfr: 0157.100DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .100A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 100 mA | 125 VAC | NANO | Reel | |||||||||
Mfr: 043803.5WRGT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 3.5A 32V 0603 FAST ACTING | Not Available Online | 438 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.4752 A2sec | 0603 (1608 metric) | - 55 C | + 150 C | 20.5 mOhms | Reel | |||
0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 0.14785 A2 | 1206 (3216 metric) | - 55 C | + 125 C | 224.2 mOhms | Reel | ||||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 375 mA | 24 VAC | 30 VDC | 50 A, 50 A | 0.01 A2 sec | 5.4 mm x 3.8 mm | - 40 C | + 70 C | 1.33 Ohms | Reel | ||||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 1 A | 24 VAC | 30 VDC | 50 A, 50 A | 0.218 A2 sec | 5.4 mm x 3.8 mm | - 40 C | + 70 C | 420 mOhms | Reel | ||||
Mfr: 0157.062DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .062A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 5.5372 Ohms | Reel | ||||
Mfr: 04583.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3.15 A | 48 VAC | 75 VDC | 50 A, 50 A | 2.457 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 45 mOhms | Reel | |||
Mfr: 043501.5KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 045201.5NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | ||||
Mfr: 0438.750WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0281 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 466 mOhms | Reel | |||
Mfr: 0449004.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 40.8 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | |||
Mfr: 043701.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V FA 1206 1.5A | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.324 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 209 mOhms | Reel |