Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0159002.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF TELELINK FUSE 260V 2A | 0In Stock | 159 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 600 VAC | 60 A | 17.5 A2 sec | 10.9 mm x 4.8 mm | - 55 C | + 125 C | 45 mOhms | Reel | ||||
Mfr: 0451005.NRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 5.566 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 12.5 mOhms | Reel | |||
Mfr: 0452003.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3A .034ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 34 mOhms | Reel | ||||
0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 250 VAC | 100 VDC | 50 A, 100 A | 668 A2 sec | 10.1 mm x 3.05 mm | - 55 C | + 125 C | 2.15 mOhms | Reel | ||||
0In Stock | 470 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A | 0.02874 A2 sec | NANO2 | - 55 C | + 125 C | 545.5 mOhms | Reel | ||||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.8191 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 28.5 mOhms | AEC-Q200 | Reel | |||
Mfr: 0438006.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 6A 24V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 6 A | 12 VAC | 24 VDC | 50 A, 50 A | 1.444 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 8.6 mOhms | AEC-Q200 | Reel | ||
Mfr: 0446005.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | 110 mOhms | Reel | |||||
Mfr: 0435003.KR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 3A V/FA SLIM 0402 | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 17 mOhms | Reel | ||||
Mfr: 045902.5ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V 2.5A Fast Acting | Not Available Online | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 0.721 A2 sec | PICO | - 55 C | + 125 C | 35 mOhms | Reel | |||
Mfr: 044901.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .1186ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 4.7 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 118.6 mOhms | Reel | |||
Mfr: 0468003.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1206 SLO-BLO 3A SLIMLINE | Not Available Online | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 19.5 mOhms | Reel | ||||
Mfr: 0464.800DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 115.9 mOhms | Reel | ||||
Mfr: 044302.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .035ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 18.13 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 35 mOhms | Reel | |||
Mfr: 0454005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | Not Available Online | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
Mfr: 01571.25DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 260C 1.25A VFA NANO Clip | Not Available Online | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 78 mOhms | Reel | ||||
Mfr: 0494001.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 71 mOhms | Reel | ||||
Mfr: 049402.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 22 mOhms | Reel | ||||
Mfr: 0476007.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A | 7.8 A2 sec | NANO2 | - 55 C | + 125 C | 11.6 mOhms | Reel | |||
Mfr: 01573.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.15A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 125 VAC | NANO | Reel | |||||||||
Mfr: 04371.75WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 63V 1.75A FA 1206 | Not Available Online | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 1.936 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 71 mOhms | Reel | |||
Mfr: 0435.750KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 105 mOhms | Reel | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 0.225 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 43 mOhms | Reel | ||||
0In Stock | 438 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0.149 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 51 mOhms | Reel | ||||
Mfr: 0466.750NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V .750A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.0276 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 106 mOhms | Reel |