Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0453.800MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 135.5 mOhms | Reel | ||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 24.3 mOhms | Tube | ||||||
Mfr: 0154.200DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .2A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 837.2 mOhms | Reel | ||||
Mfr: 0708200.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 200A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 200 A | 125 VDC | 3 kA, 14 kA | 22830 A2sec | - 55 C | + 125 C | 250 uOhms | Reel | |||||
Mfr: 0157.375DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V .375A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.101 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 1.2214 Ohms | Reel | |||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | 22.52 mOhms | AEC-Q200 | Reel | ||||
Mfr: 0438.750WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0281 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 466 mOhms | AEC-Q200 | Reel | ||
Mfr: 045301.6MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 58 mOhms | Reel | ||||
Mfr: 015703.5DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V 3.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 26.53 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 22.6 mOhms | Reel | |||
0In Stock | 440 | Surface Mount Ceramic Fuses | Fast Blow | 1206 (3216 metric) | + 150 C | Reel | |||||||||||
0In Stock | 806 | Surface Mount Ceramic Fuses | 30 A | 36 VDC | 200 A, 300 A | 170 A2S | - 55 C | + 150 C | 1.74 mOhms | Reel | |||||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | 195 A2sec | NANO | - 55 C | + 125 C | 8 mOhms | Reel | |||||
Mfr: 0708125.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 125 A | 125 VDC | 3 kA, 14 kA | 13500 A2sec | - 55 C | + 125 C | 375 mOhms | Reel | |||||
Mfr: 0448.160MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0028 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.67 Ohms | Reel | |||
Mfr: 0154003.DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 3A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | ||||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 2.601 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 15.53 mOhms | AEC-Q200 | Reel | |||
Mfr: 043703.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 32V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 3.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 0.777 A2 Sec | 1206 (3216 metric) | - 55 C | + 150 C | 27 mOhms | AEC-Q200 | Reel | ||
0In Stock | 437A | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 35 VDC | 50 A, 50 A | 7.23 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 8 mOhms | AEC-Q200 | Reel | |||
Mfr: 0501010.WRS TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 10A 1206 Low Profile | Not Available Online | 501 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 10.385 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 3.62 mOhms | Reel | ||||
Mfr: 0441003.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 0.8165 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 15.8 mOhms | AEC-Q200 | Reel | |||
Mfr: 0441005.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 5A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 5 A | 32 VDC | 50 A | 1.6287 A2s | 0603 (1508 metric) | - 55 C | + 150 C | 7.3 mOhms | AEC-Q200 | Reel | |||
Mfr: 0467002.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 2A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.1103 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 28 mOhms | Reel | |||
Mfr: 0466004.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 4A FA HALIDE FREE SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.764 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 14 mOhms | Reel | |||
Mfr: 0154003.DRTL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 3A | Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 34 mOhms | Reel | ||||
Mfr: 0154.500DRTL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C .500A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 700 mOhms | Reel |