Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0467.500NR TTI: 0467.500NR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.0087 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 187 mOhms | Reel | |||
Mfr: 0154.375DRT TTI: 0154.375DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 1.2 Ohms | Reel | ||||
Mfr: 0154001.DR TTI: 0154001.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 153 mOhms | Reel | ||||
Mfr: 0501020.WR TTI: 0501020.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 20A 1206 High Current 1206 | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 54.76 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.94 mOhms | Reel | ||||
Mfr: 0438.375WR TTI: 0438.375WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0041 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 1.247 Ohms | Reel | |||
Mfr: 0458003.DR TTI: 0458003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3A .049ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3 A | 48 VAC | 75 VDC | 50 A, 50 A | 2.289 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 49 mOhms | Reel | |||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 0.000214 A2 sec | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 8.19 Ohms | Reel | ||||
Mfr: 0881070.URF TTI: 0881070.URF Littelfuse Availability: 0In StockSurface Mount Fuses 70A 75V FAST ACTING | 0In Stock | 881f | High Current Fuses | Fast Blow | 70 A | 100 VDC | 1.5 kA | 1250 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 820 uOhms | Reel | ||||
Mfr: 040702.5WR TTI: 040702.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A, 50 A | 1 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 55 mOhms | Reel | ||||
Mfr: 042203.5MR TTI: 042203.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2.82 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 19.2 mOhms | Reel | |||
Mfr: 042202.5MR TTI: 042202.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 1.29 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 27.8 mOhms | Reel | |||
Mfr: 0454012.MR TTI: 0454012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 75 VDC | 50 A, 100 A | 260.46 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 6.1 mOhms | Reel | |||
Mfr: 0308.750UR TTI: 0308.750UR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 30V INTRINSICALLY SAFE | 0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 24 VAC | 30 VDC | 50 A, 50 A | 0.047 A2 sec | 5.4 mm x 3.8 mm | - 40 C | + 70 C | 665 mOhms | Reel | |||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 0.00579 A2 sec | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 1.6 Ohms | Reel | ||||
Mfr: 0483001.DRA TTI: 0483001.DRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 75V FAST ACTING AEC-Q | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 310 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 165 mOhms | Reel | |||
Mfr: 0448003.MR TTI: 0448003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .02445ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.72 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 24.45 mOhms | Reel | |||
Mfr: 0465004.DR TTI: 0465004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .016ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 100 A | 48.4 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 16 mOhms | Reel | |||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 4.68 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 17.4 mOhms | Reel | ||||
Mfr: 0157005.DRT TTI: 0157005.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 5A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 53.72 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 13.8 mOhms | Reel | |||
Mfr: 0467003.NRHF TTI: 0467003.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 3A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.2403 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 17 mOhms | Reel | |||
0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.0593 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 310 mOhms | Reel | ||||
Mfr: 0440003.WR TTI: 0440003.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.232 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 22.52 mOhms | Reel | |||
Mfr: 044002.5WR TTI: 044002.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.8191 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 28.5 mOhms | Reel | |||
Mfr: 0463015.ER TTI: 0463015.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 100 VDC | 50 A, 100 A | 142 A2 sec | 10.1 mm x 3.05 mm | - 55 C | + 125 C | 4.7 mOhms | Reel | |||
Mfr: 0452005.MRSN TTI: 0452005.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel |