Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 4.68 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 17.4 mOhms | Reel | ||||
Mfr: 0157005.DRT TTI: 0157005.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 5A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 53.72 A2 sec | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 13.8 mOhms | Reel | |||
Mfr: 0467003.NRHF TTI: 0467003.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 3A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.2403 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 17 mOhms | Reel | |||
0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.0593 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 310 mOhms | Reel | ||||
Mfr: 0440003.WR TTI: 0440003.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.232 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 22.52 mOhms | Reel | |||
Mfr: 044002.5WR TTI: 044002.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.8191 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 28.5 mOhms | Reel | |||
Mfr: 0463015.ER TTI: 0463015.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 100 VDC | 50 A, 100 A | 142 A2 sec | 10.1 mm x 3.05 mm | - 55 C | + 125 C | 4.7 mOhms | Reel | |||
Mfr: 0452005.MRSN TTI: 0452005.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | ||||
Mfr: 0440007.WRA TTI: 0440007.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 7A 63V FAST ACTING | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | 7.53 mOhms | AEC-Q200 | Reel | |||
Mfr: 04381.25WRA TTI: 04381.25WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.051 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 200 mOhms | AEC-Q200 | Reel | ||
Mfr: 046501.6DR TTI: 046501.6DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 9.2 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 56 mOhms | Reel | |||
Mfr: 045101.5MRL TTI: 045101.5MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.853 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 63 mOhms | Reel | |||
Mfr: 04511.25MRL TTI: 04511.25MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.664 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 78 mOhms | Reel | |||
Mfr: 0453003.MR TTI: 0453003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | |||
Mfr: 015401.5DR TTI: 015401.5DR Littelfuse Availability: 0In StockLimited Supply Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 | 0In StockLimited Supply | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 63 mOhms | Reel | ||||
Mfr: 0460.750UR TTI: 0460.750UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.76 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 497 mOhms | Reel | |||
Mfr: 0154002.DR TTI: 0154002.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 36.7 mOhms | Reel | ||||
Mfr: 0435002.KR TTI: 0435002.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.1 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 30 mOhms | Reel | |||
Mfr: 0441002.WR TTI: 0441002.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 2A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0.3103 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 30.2 mOhms | Reel | |||
Mfr: ITV4030L2015NR TTI: ITV4030L2015NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 20V 15A | 0In Stock | ITV4030 15A | Battery Protection | - 10 C | + 65 C | Reel | |||||||||||
Mfr: 0422.750MR TTI: 0422.750MR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A | 0.282 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 137 mOhms | Reel | |||
Mfr: 0483.500DR TTI: 0483.500DR Littelfuse Availability: 0In StockSurface Mount Fuses .500A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 500 mA | 75 VAC | 75 VDC | 50 A | 0.065 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 380 mOhms | Reel | |||
Mfr: 0483.750DR TTI: 0483.750DR Littelfuse Availability: 0In StockSurface Mount Fuses .750A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 750 mA | 75 VAC | 75 VDC | 50 A | 0.150 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 235 mOhms | Reel | |||
Mfr: 0308.500UR TTI: 0308.500UR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 30V INTRINSICALLY SAFE | 0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 24 VAC | 30 VDC | 50 A, 50 A | 0.022 A2 sec | 5.4 mm x 3.8 mm | - 40 C | + 70 C | 908 mOhms | Reel | |||
Mfr: 0483001.DR TTI: 0483001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 1A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 310 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 165 mOhms | Reel |