Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0438005.WRGT TTI: 0438005.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.7398 A2sec | 0603 (1608 metric) | - 55 C | + 150 C | 11.5 mOhms | Reel | |||
Mfr: 0708100.UR TTI: 0708100.UR Littelfuse Availability: 0In StockSurface Mount Fuses 100A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 100 A | 125 VDC | 3 kA, 14 kA | 7000 A2sec | - 55 C | + 125 C | 430 mOhms | Reel | |||||
Mfr: 045901.5UR TTI: 045901.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.65 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 81.6 mOhms | Reel | |||
Mfr: 0157003.DR TTI: 0157003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 22.9 mOhms | Reel | ||||
Mfr: 0440005.WR TTI: 0440005.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 4.761 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 12 mOhms | Reel | |||
Mfr: 0459003.ER TTI: 0459003.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1.23 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 29 mOhms | Reel | |||
Mfr: 045303.5MR TTI: 045303.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .02ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2.469 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 20 mOhms | Reel | |||
Mfr: 0157001.DR TTI: 0157001.DR Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP VFA 260C 1A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 153.7 mOhms | Reel | ||||
Mfr: 0448012.MR TTI: 0448012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .00533ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 12 A | 65 VAC | 85 VDC | 50 A, 200 A | 47.59 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.33 mOhms | Reel | |||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.003 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 565 mOhms | Reel | ||||
Mfr: 0881125.UR TTI: 0881125.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125A 75V FAST ACTING | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 125 A | 75 VDC | 1.5 kA | 7450 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 430 uOhms | Reel | ||||
Mfr: 0708080.UR TTI: 0708080.UR Littelfuse Availability: 0In StockSurface Mount Fuses 80A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 80 A | 125 VDC | 3 kA, 14 kA | 3000 A2sec | - 55 C | + 125 C | 640 mOhms | Reel | |||||
Mfr: 042201.5MRA TTI: 042201.5MRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 1.62 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 58.9 mOhms | Reel | |||
Mfr: 042202.5MRA TTI: 042202.5MRA Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 1.29 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 27.8 mOhms | Reel | |||
Mfr: 0483008.DR TTI: 0483008.DR Littelfuse Availability: 0In StockSurface Mount Fuses 8A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 32 VDC | 50 A | 10 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 5.7 mOhms | Reel | |||
Mfr: 0483010.DR TTI: 0483010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 10A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 32 VDC | 50 A | 16 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.5 mOhms | Reel | |||
Mfr: 088501.6DR TTI: 088501.6DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 500 VDC | 100 A, 100 A | 2.3 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 47.3 mOhms | Reel | |||
Mfr: 0483004.DR TTI: 0483004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 4A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 4 A | 65 VAC | 65 VDC | 50 A | 8.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 36 mOhms | Reel | |||
Mfr: 046802.5NR TTI: 046802.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VAC | 63 VDC | 35 A, 50 A | 1.011 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 24 mOhms | Reel | |||
Mfr: 0449001.MR TTI: 0449001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 1.76 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 251.6 mOhms | Reel | |||
Mfr: 044003.5WR TTI: 044003.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.789 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 18.45 mOhms | Reel | |||
Mfr: 0448.500MR TTI: 0448.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.1 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 380 mOhms | Reel | |||
Mfr: 0454.750MR TTI: 0454.750MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 360 mOhms | Reel | ||||
Mfr: 0465001.DR TTI: 0465001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .107ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 100 A | 2.8 A2 sec | 12.1 mm x 4.5 mm | - 55 C | + 125 C | 107 mOhms | Reel | |||
Mfr: ITV4030L1215NR TTI: ITV4030L1215NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 12V 15A | 0In Stock | ITV4030 15A | Battery Protection | - 10 C | + 65 C | Reel |