Littelfuse - Surface Mount Fuses
2,071 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 044803.5MR TTI: 044803.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .021ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 2.3 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 21 mOhms | Reel | ||||
0In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 80 VDC | 60 A | 17.5 A2 sec | 10.1 mm x 3.12 mm | - 55 C | + 125 C | 45 mOhms | Reel | 481003 | ||||
Mfr: 045102.5MRL TTI: 045102.5MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.029 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 28.6 mOhms | Reel | ||||
Mfr: 0458004.DR TTI: 0458004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 4A .032ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 75 VDC | 50 A, 50 A | 4.832 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 32 mOhms | Reel | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 32 VAC | 35 VDC | 50 A, 50 A | 0.4 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 33 mOhms | Reel | |||||
Mfr: 0452008.MRSN TTI: 0452008.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | |||||
Mfr: 0422002.MR TTI: 0422002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 50 A, 50 A | 2.85 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 45.3 mOhms | Reel | ||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | 195 A2sec | NANO | - 55 C | + 125 C | 8 mOhms | Reel | ||||||
Mfr: 044301.5DRLC TTI: 044301.5DRLC Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 1.5A .1ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | 100 mOhms | Reel | ||||||
Mfr: 0881060.UR TTI: 0881060.UR Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 60A .81ohms 881 NANO2 | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 60 A | 115 VDC | 500 A | 1050 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 800 uOhms | Reel | |||||
Mfr: 0438005.WRGT TTI: 0438005.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.7398 A2sec | 0603 (1608 metric) | - 55 C | + 150 C | 11.5 mOhms | Reel | ||||
Mfr: 0708100.UR TTI: 0708100.UR Littelfuse Availability: 0In StockSurface Mount Fuses 100A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 100 A | 125 VDC | 3 kA, 14 kA | 7000 A2sec | - 55 C | + 125 C | 430 mOhms | Reel | ||||||
Mfr: 045901.5UR TTI: 045901.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.65 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 81.6 mOhms | Reel | ||||
Mfr: 0157003.DR TTI: 0157003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 22.9 mOhms | Reel | |||||
Mfr: 0440005.WR TTI: 0440005.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 4.761 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 12 mOhms | Reel | ||||
Mfr: 0459003.ER TTI: 0459003.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1.23 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 29 mOhms | Reel | ||||
Mfr: 045303.5MR TTI: 045303.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .02ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2.469 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 20 mOhms | Reel | ||||
Mfr: 0157001.DR TTI: 0157001.DR Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP VFA 260C 1A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 153.7 mOhms | Reel | |||||
Mfr: 0448012.MR TTI: 0448012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .00533ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 12 A | 65 VAC | 85 VDC | 50 A, 200 A | 47.59 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.33 mOhms | Reel | ||||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.003 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 565 mOhms | Reel | |||||
Mfr: 0881125.UR TTI: 0881125.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125A 75V FAST ACTING | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 125 A | 75 VDC | 1.5 kA | 7450 A2 sec | 11.2 mm x 10 mm | - 55 C | + 100 C | 430 uOhms | Reel | |||||
Mfr: 0708080.UR TTI: 0708080.UR Littelfuse Availability: 0In StockSurface Mount Fuses 80A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 80 A | 125 VDC | 3 kA, 14 kA | 3000 A2sec | - 55 C | + 125 C | 640 mOhms | Reel | ||||||
Mfr: 0460.375UR TTI: 0460.375UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.085 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 1.74 Ohms | Reel | ||||
Mfr: 0456025.ER TTI: 0456025.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 25A .00192ohms 456 NANO2 | 0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 125 VAC | 72 VDC | 100 A, 500 A | 45 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 1.92 mOhms | Reel | ||||
Mfr: 0708060.UR TTI: 0708060.UR Littelfuse Availability: 0In StockSurface Mount Fuses 60A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 60 A | 125 VDC | 3 kA, 14 kA | 1350 A2sec | - 55 C | + 125 C | 930 mOhms | Reel |