RHE - Littelfuse - Resettable Fuses - PPTC
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RHE050S-1.57 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead .5A 30V 40A Imax | Not Available Online | RHE | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | RHE | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 85 C | Bulk | 546529-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 4 A | 16 V | 7 A | 100 A | 44 mOhms | - 40 C | + 85 C | Bulk | F70630-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | F07179-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 85 C | Reel | C92564-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 85 C | Bulk | 112938-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 85 C | Bulk | 194113-000 | ||||||
Mfr: RHE1300-AP TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead 13A 16V 40A Imax | Not Available Online | RHE | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 85 C | Ammo Pack | 256122-000 | |||||
Not Available Online | RHE | PCB Mount | Radial | 4.5 A | 16 V | 7.8 A | 100 A | 54 mOhms | - 40 C | + 85 C | Bulk | 067709-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | 446913-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | Reel | 134870-000 | ||||||
Mfr: RHE750S-2L TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead 7.5A 16V 40A Imax | Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | Reel | 673770-000 | |||||
Not Available Online | RHE | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 85 C | Reel | F21993-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 15 A | 16 V | 28 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | Bulk | 774393-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 4.5 A | 16 V | 7.8 A | 100 A | 54 mOhms | - 40 C | + 85 C | Reel | 306462-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 85 C | Bulk | E30547-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 85 C | Bulk | F13289-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 15 mOhms | - 40 C | + 85 C | Bulk | 272647-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 85 C | Reel | D33535-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 320 mOhms | - 40 C | + 85 C | Bulk | 626189-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | 715725-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 85 C | Reel | D80929-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 85 C | Reel | A12662-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 320 mOhms | - 40 C | + 85 C | Reel | 028861-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 85 C | Reel | 617952T001 |
- 1
- 2