Automotive High Temperature SMD - Littelfuse - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: miniASMDCH150F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.50A 3.0A-HD 30V 1812 Mini SMD AEC-Q200 | 0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 4.5 A | 70 A | 20 mOhms | 1812 (4834 metric) | - 40 C | + 125 C | Reel | RF5338-000 | ||||
Mfr: miniASMDCH125F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 2.5A-HD 30V 1812 Mini SMD AEC-Q200 | 0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 3.75 A | 70 A | 30 mOhms | 1812 (4834 metric) | - 40 C | + 125 C | Reel | RF5337-000 | ||||
Mfr: miniASMDCH175F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.75A 3.5A-HD 30V 1812 Mini SMD AEC-Q200 | 0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 1.75 A | 16 VDC | 5.25 A | 70 A | 20 mOhms | 1812 (4834 metric) | - 40 C | + 125 C | Reel | RF5339-000 | ||||
0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 50 mA | 16 VDC | 180 mA | 40 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF4927-000 | ||||
Mfr: miniASMDCH110F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 2.2A-HD 30V 1812 Mini SMD AEC-Q200 | 0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 3.3 A | 70 A | 36 mOhms | 1812 (4834 metric) | - 40 C | + 125 C | Reel | RF5336-000 | ||||
Mfr: miniASMDCH050F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1.6 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF4983-000 | |||
Mfr: picoASMDCH020F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 200 mA | 16 VDC | 700 mA | 40 A | 750 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | AEC-Q200 |