250S - Littelfuse - Resettable Fuses - PPTC
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 250S130VZR TTI: 250S130VZR Littelfuse Availability: 1,200In StockResettable Fuses - PPTC 250/60V 0.13A PTC Vertical | 1,200In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 13 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: 250S130-RADR TTI: 250S130-RADR Littelfuse Availability: 1,500In Stock6,000 On Order Expected 26-Jan-27 Resettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RA | 1,500In Stock6,000 On Order Expected 26-Jan-27 | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: 250S130-RBDR TTI: 250S130-RBDR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RB | 0In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 13 Ohms | - 40 C | + 85 C | Reel | |||||
0In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 13 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: 250S130-RCDR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RC | Not Available Online | 250S | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 3 A | 17 Ohms | - 40 C | + 85 C | Reel |