1206L - Littelfuse - Resettable Fuses - PPTC
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L012WR TTI: 1206L012WR Littelfuse Availability: 18,000In Stock216,000 On Order Expected Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 18,000In Stock216,000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 125 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L075THYR TTI: 1206L075THYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 4,000In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L075WR 1206L075WR | ||||
Mfr: 1206L005/60WR TTI: 1206L005/60WR Littelfuse Availability: 21,000In StockResettable Fuses - PPTC 60V 50MA-HD 50A SMD | 21,000In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L110THYR TTI: 1206L110THYR Littelfuse Availability: 40,000In Stock48,000 On Order Expected 14-Jan-27 Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 40,000In Stock48,000 On Order Expected 14-Jan-27 | 1206L | PCB Mount | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L020YR TTI: 1206L020YR Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 24 V .2A .05s | 8,000In Stock | 1206L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L050YR TTI: 1206L050YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 1206 PTC 6V 500MA | 4,000In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L050-C 1206L050-C | ||||
Mfr: 1206L035/30WR TTI: 1206L035/30WR Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 30V 350MA-HD 100A SMD | 3,000In Stock | 1206L | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L035YR TTI: 1206L035YR Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 6V .35A .1s | 8,000In Stock | 1206L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L016WR TTI: 1206L016WR Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 30V 1206 .160A POLYFUSE | 9,000In Stock | 1206L | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L075/13.2WR TTI: 1206L075/13.2WR Littelfuse Availability: 3,000In StockResettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 | 3,000In Stock | 1206L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L050/24WR TTI: 1206L050/24WR Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 24V 500MA-HD 100A MAX | 3,000In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L012WR TTI: 1206L012WR. Littelfuse Availability: 1,940In StockCut Tape Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 1,940In Stock | 1206L | PCB Mount | SMD/SMT | 125 mA | 30 V | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1206L075THYR TTI: 1206L075THYR. Littelfuse Availability: 2,650In StockCut Tape Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 2,650In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 V | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L075WR 1206L075WR | ||||
Mfr: 1206L025YR TTI: 1206L025YR. Littelfuse Availability: 660In StockCut Tape Resettable Fuses - PPTC 16V .25A .08s | 660In Stock | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 V | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1206L150THWR TTI: 1206L150THWR. Littelfuse Availability: 2,640In StockCut Tape Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN | 2,640In Stock | 1206L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L150-C 1206L150-C 576-1206L150PR 1206L150PR | ||||
Mfr: 1206L035/16YR TTI: 1206L035/16 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 16V 350MA-HD 100A MAX | 8,000In Stock | 1206L | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 1206L020YR TTI: 1206L020YR. Littelfuse Availability: 2,030In StockCut Tape Resettable Fuses - PPTC 15V .2A .05s | 2,030In Stock | 1206L | PCB Mount | SMD/SMT | 200 mA | 24 V | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1206L110THYR TTI: 1206L110THYR. Littelfuse Availability: 100In StockCut Tape Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 100In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 8 V | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 0In Stock16,000 On Order Expected 21-Dec-26 Resettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 0In Stock16,000 On Order Expected 21-Dec-26 | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L150THWR TTI: 1206L150THWR Littelfuse Availability: 0In Stock12,000 On Order Expected 14-Dec-26 Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN | 0In Stock12,000 On Order Expected 14-Dec-26 | 1206L | PCB Mount | SMD/SMT | 1.5 A | 8 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L150-C 1206L150-C 576-1206L150PR 1206L150PR | ||||
Mfr: 1206L110/16WR TTI: 1206L110/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1206 PTC | 0In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L010/60WR-A TTI: 1206L010/60WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3.5A-HD 10A SMD | 0In Stock | 1206L | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L005/30WR TTI: 1206L005/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 50MA-HD 50A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L010/30WR TTI: 1206L010/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 10A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |