0805L - Littelfuse - Resettable Fuses - PPTC
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0805L005/30YR TTI: 0805L005/30YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 30V 50MA-HD 40A SMD | 4,000In Stock | 0805L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 40 A | 20 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L075WR TTI: 0805L075WR Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 0805 6VDC 0.75A | 6,000In Stock | 0805L | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L050WR TTI: 0805L050WR. Littelfuse Availability: 1,010In StockCut Tape Resettable Fuses - PPTC 0.50A 6V 0805 | 1,010In Stock | 0805L | PCB Mount | SMD/SMT | 500 mA | 6 V | 1 A | 100 A | 850 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: 0805L010YR TTI: 0805L010 Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 15V 230MA-HD 100A MAX | 12,000In Stock | 0805L | PCB Mount | SMD/SMT | 100 mA | 15 V | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L050WR TTI: 0805L050WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.50A 6V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 850 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L005/30YR-A TTI: 0805L005/30YR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 50MA-HD 40A SMD | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 50 mA | 30 V | 150 mA | 40 A | 20 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L010YR TTI: 0805L010YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.10A 15V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L035YR-A TTI: 0805L035YR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 350MA-HD 100A SMD | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L010/24YR TTI: 0805L010/24YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.10A 24V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 100 mA | 24 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L110WR TTI: 0805L110WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 1.1A 0805 POLYFUSE SURF MOUNT | 0In Stock | 0805L | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2 A | 100 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L075WR-A TTI: 0805L075WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L110WR-A TTI: 0805L110WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 1.1A-HD 22A SMD | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2 A | 100 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L035YR TTI: 0805L035YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.35A 6V 0805 | 0In Stock | 0805L | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L020YR TTI: 0805L020YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 0805 .200A POLYFUSE | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L100WR TTI: 0805L100WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 6V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.95 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 0805L | SMD/SMT | SMD/SMT | 20 mA | 63 VDC | 60 mA | 40 A | 70 Ohms | 0805 (2012 metric) | Reel | |||||||
0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 16 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | Reel | |||||||
0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 0805L | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: 0805L100WR-A TTI: 0805L100WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 1.0A-HD 40A 0201 | 0In Stock | 0805L | PCB Mount | SMD/SMT | 1 A | 6 VDC | 1.95 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L035YRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V POLY0805 .350 HALOGEN-FREE | Not Available Online | 0805L | SMD/SMT | SMD/SMT | 350 mA | 6 V | 750 mA | 100 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Bulk | ||||
0In Stock | 0805L | PCB Mount | SMD/SMT | 200 mA | 9 V | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel |