Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFS | PCB Mount | Radial | |||||||||||||||
Mfr: ASMD125F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.04A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.04 A | 16 VDC | 2.46 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1636-000 | |||
0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0072-000 | |||||
Mfr: RUEF110-0.138 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 170 mOhms 40 A 30 V - 40 C+ 85 C | Not Available Online | RUEF | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | Bulk | E38926-000 | |||||
0In Stock | VTP | Strap Mount | SMD/SMT | 1.1 A | 16 VDC | 2.7 A | 100 A | 140 mOhms | - 40 C | + 85 C | Bulk | A35475-000 RF3498-000 | ||||||
Not Available Online | RUEF | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | Bulk | RF0427-000 | ||||||
Mfr: HVR600P150CF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/600V .150A Telecom | Not Available Online | HVR600 | PCB Mount | Radial | 150 mA | 60 V | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: RLD16P135BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.35Q | Not Available Online | RLD | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: HVR600P150CA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES | Not Available Online | HVR600 | PCB Mount | Radial | 150 mA | 60 V | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | PSR | PCB Mount | Radial | F82930-000 RF3408-000 | ||||||||||||||
0In Stock | LR4 | Strap Mount | SMD/SMT | 3.8 A | 15 VDC | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | E89591-000 | ||||||
Mfr: TRF250-183U TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A Uncoated | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0770-000 | ||||
0In Stock | AHRF | 8 A | 16 V | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | RF4126-000 | ||||||
Mfr: TRF250-080T-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.08A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 80 mA | 60 V | 160 mA | 3 A | 22 Ohms | 0 C | + 85 C | 5 mm | Reel | RF4711-000 | ||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 80 mA | 15 VDC | 200 mA | 40 A | 12 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | RKEF | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 390 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0871-000 RF3365-000 | |||||
Mfr: FEMTOASMDCH010F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .10A 16VDC 40A 0603 AEC-Q200 | 0In Stock | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 500 mA | 40 A | 8.5 Ohms | 0603 (1801 metric) | - 40 C | + 125 C | Reel | RF5290-000 | |||||
Mfr: ASMD150F/33-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.2A 33V SMD AEC-Q200 | Not Available Online | ASMD | SMD/SMT | SMD/SMT | 1.2 A | 33 VDC | 2.88 A | 40 A | 230 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF4269-000 | |||
Not Available Online | RXEF | PCB Mount | Radial | 250 mA | 72 V | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | AGRF | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | C62521-000 RF3292-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | E44661-000 RF3278-000 | ||||
Mfr: HVR600P160CF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/600V .160A Telecom | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | 1206L | PCB Mount | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 7 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | AHRL | PCB Mount | Radial | 13 A | 16 VDC | 26 A | 100 A | 5.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5002-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 4.5 A | 16 VDC | 9 A | 50 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4991-000 |