Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1407-000 TTI: MINISMDC125F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 6V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C41644-000 RF1407-000 | ||||
Mfr: RF3196-000 TTI: AHRF450 Littelfuse Availability: 0In StockResettable Fuses - PPTC 4.5A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 4.5 A | 16 VDC | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A05383-000 RF3196-000 | |||
Mfr: RF0015-000 TTI: TRF250-120T-R1-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0015-000 | ||||
Mfr: RF0425-000 TTI: TRF250-120T-R2-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0425-000 | ||||
Mfr: RF3506-000 TTI: VTP210SF Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.1A 16V 100A Imax | 0In Stock | VTP | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | C02426-000 RF3506-000 | |||||
Mfr: RF1547-000 TTI: LR4-730F Littelfuse Availability: 0In StockResettable Fuses - PPTC 7.3A 20V 100A Imax | 0In Stock | LR4 | Strap Mount | SMD/SMT | 7.3 A | 20 VDC | 14.1 A | 100 A | 12 mOhms | - 40 C | + 85 C | Bulk | A93367-000 RF1547-000 | |||||
Mfr: RF2614-000 TTI: RXEF050-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V .5A-HD 40A MAX | 0In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D77287-000 RF2614-000 | ||||
Mfr: RF3523-000 TTI: VLP270F Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.7A 16V 60A Imax | 0In Stock | VLP | Strap Mount | SMD/SMT | 2.7 A | 16 VDC | 6.5 A | 60 A | 36 mOhms | - 40 C | + 85 C | Bulk | D47095-000 RF3523-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Reel | D70983-000 RF3327-000 | |||||
Mfr: RF0320-000 TTI: SMD125F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C21209-000 RF0320-000 | ||||
Mfr: RF1185-000 TTI: MINISMDC260F/13.2-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.60A 13.2V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF0556-000 RF1185-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D44813-000 RF2767-000 | |||||
0In Stock | 60R | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 60R | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF3055-000 TTI: AHEF050 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 32V High Temp AEC-Q200 | 0In Stock | AHEF | PCB Mount | Radial | 500 mA | 32 VDC | 1 A | 100 A | 1.1 Ohms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1044-000 RF3055-000 | |||
Mfr: 1210L150/16WR TTI: 1210L150/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.50A 1210 PTC | 0In Stock | 1210L | PCB Mount | SMD/SMT | 1.5 A | 16 VDC | 3 A | 100 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L300SLWR TTI: 1210L300SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 3.0A 1210 PTC SL | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2016L150DR TTI: 2016L150DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 2016 1.50A SURF MOUNT | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 180 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 30R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
0In Stock | 60R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 60R | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: PICOASMDCH020F-2 TTI: RF4929-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 200MA-HD 40A SMD | 0In Stock | PCB Mount | SMD/SMT | 200 mA | 16 VDC | 700 mA | 40 A | 3.4 Ohms | - 40 C | + 125 C | Reel | |||||||
0In Stock | AHRL | PCB Mount | Radial | 10 A | 16 VDC | 20 A | 100 A | 6.8 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF4999-000 | ||||
Mfr: RF1534-000 TTI: LR4-900F Littelfuse Availability: 0In StockResettable Fuses - PPTC 9A 20V 100A Imax | 0In Stock | LR4 | Strap Mount | SMD/SMT | 9 A | 20 VDC | 16.7 A | 100 A | 10 mOhms | - 40 C | + 85 C | Bulk | C11916-000 RF1534-000 |