Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGEF700-AP TTI: RGEF700-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100A 0.0131Ohms | 0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13.1 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF1751-000 RF3249-000 | ||||
Mfr: RF0769-000 TTI: TRF250-183S Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0769-000 | ||||
Mfr: 0805L300SLWR TTI: 0805L300SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: C37664-000 TTI: LVR040S-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC .4A 240VAC 20/5.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 400 mA | 240 V | 900 mA | 5.5 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C37664-000 | ||||
Mfr: RF1511-000 TTI: MICROSMD175F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 40A MAX | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 40 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A00055-000 RF1511-000 | ||||
Mfr: RUEF600-AP TTI: RUEF600-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A26827-000 RF2722-000 | ||||
Mfr: RUSBF090-2 TTI: RUSBF090-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .9A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 900 mA | 16 VDC | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E51063-000 RF3383-000 | ||||
Mfr: RUSBF110-2 TTI: RUSBF110-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.1 A | 16 VDC | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D72390-000 RF3385-000 | ||||
Mfr: RUSBF185-AP TTI: RUSBF185-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 2A 6V | 0In Stock | RUSBF | PCB Mount | Radial | 1.85 A | 16 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF3397-000 | ||||
0In Stock | 72R | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: 1206L175PR TTI: 1206L175PR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 100 A | 90 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 250S130-RBDR TTI: 250S130-RBDR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RB | 0In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 13 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: 1210L400SLWR TTI: 1210L400SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L110/12SLYR TTI: 1206L110/12SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.1A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 12 VDC | 2.2 A | 50 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L075SLYR TTI: 1206L075SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 0.75A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L350SLTHYR TTI: 1206L350SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RXEF250K-2 TTI: RXEF250K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 130 mOhms 40 A 72 VDC - 40 C+ 85 C | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF3186-000 | ||||
Mfr: SMDCH125F/24-02 TTI: SMDCH125F/24-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24Vdc 20A SMD 7555MM 2920IN | 0In Stock | SMDC | PCB Mount | SMD/SMT | 2920 (7351 metric) | + 125 C | Reel | RF4432-000 | ||||||||||
0In Stock | RKEF | + 85 C | Reel | RF4451-000 | ||||||||||||||
0In Stock | SMDC | SMD/SMT | SMD/SMT | 2920 (7450 metric) | + 85 C | Reel | RF4438-000 | |||||||||||
0In Stock | SMDC | PCB Mount | SMD/SMT | 2920 (7351 metric) | + 85 C | Reel | RF4441-000 | |||||||||||
Mfr: PICOASMDC010S-2 TTI: PICOASMDC010S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 15VDC 20A 0805 AEC-Q200 | 0In Stock | picoASMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 20 A | 11 Ohms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4561-000 | ||||
Mfr: 0805L035YR-A TTI: 0805L035YR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 350MA-HD 100A SMD | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L050/60MR-A TTI: 1812L050/60MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 500MA-HD 100A SMD | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |