Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RXEF185-AP TTI: RXEF185-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0547-000 RF2708-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E54604-000 RF3270-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 842894-000 RF1641-000 | ||||
0In Stock | USBR | PCB Mount | Radial | 1.55 A | 6 VDC | 2.7 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RKEF | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF1733-000 RF3373-000 | |||||
Mfr: 2920L700/12MR-A TTI: 2920L700/12MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 7.0A-HD 50A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L010/60WR-A TTI: 1206L010/60WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3.5A-HD 10A SMD | 0In Stock | 1206L | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: 0402L100SLKR TTI: 0402L100SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 1.0A-HD 40A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 2 A | 40 A | 250 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L300/12SLYR TTI: 1206L300/12SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 3.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 30 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L350/12SLWR TTI: 1206L350/12SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 3.5A-HD 10A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 12 VDC | 7 A | 50 A | 20 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L500/12SLPR TTI: 1206L500/12SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 5.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L600/24SLER TTI: 2920L600/24SLER Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 6.0A-HD 100A MAX | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 24 VDC | 12 A | 50 A | 12 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L700/24SLER TTI: 2920L700/24SLER Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 7.0A-HD 22A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 7 A | 24 VDC | 14 A | 50 A | 10 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF5024-000 TTI: RF5024-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 350MA-HD 40A SMD | 0In Stock | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 1.1 A | 40 A | 1.9 Ohms | - 40 C | + 125 C | Reel | |||||||
Mfr: RF5051-000 TTI: RF5051-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 200MA-HD 100A SMD | 0In Stock | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 470 mA | 100 A | 3.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC020S-2 | |||||
Mfr: RF3329-000 TTI: AHRF070 Littelfuse Availability: 0In StockResettable Fuses - PPTC .7A 30V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF0202-000 RF3329-000 | |||
Mfr: RF2709-000 TTI: RXEF185-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 3.7A 1 inch lead | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2709-000 | ||||
Mfr: 0805L010/24YR TTI: 0805L010/24YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.10A 24V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 100 mA | 24 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3251-000 TTI: RGEF700K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 7A 16V 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF3251-000 | ||||
Mfr: RF2151-000 TTI: MINIASMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2151-000 | |||
Mfr: 0805L110WR TTI: 0805L110WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 1.1A 0805 POLYFUSE SURF MOUNT | 0In Stock | 0805L | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2 A | 100 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1409-000 TTI: MINISMDC160F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.6A 9V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.6 A | 9 VDC | 3.2 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | 126924-000 RF1409-000 | ||||
Mfr: RF0625-000 TTI: TRF600-150-B-0.5-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .15A 250Vdc 600Vrms | 0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0625-000 | ||||
Mfr: RXEF185K-2 TTI: RXEF185K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2712-000 |