Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RXEF020-AP TTI: RXEF020-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 200MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E87707-000 RF2664-000 | ||||
0In Stock | LVR | + 85 C | Reel | RF0003-000 | ||||||||||||||
Mfr: RXEF050S-AP TTI: RXEF050S-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF2677-000 | ||||
Mfr: RGEF250-AP TTI: RGEF250-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.5A-HD 100A RGEF | 0In Stock | RGEF | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E99529-000 RF3223-000 | ||||
0In Stock | 1812L | SMD/SMT | SMD/SMT | 1.6 A | 8 VDC | 2.8 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RGEF1400-1 TTI: RGEF1400-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 14A 16V | 0In Stock | RGEF | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF3269-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2678-000 | |||||
0In Stock | 72R | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MINIASMDC150F/12-2 TTI: MINIASMDC150F/12-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | RF4568-000 | ||||||
Mfr: NANOASMDCH035F/30-2 TTI: NANOASMDCH035F/30-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 350MA-HD 20A SMD | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 400 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4897-000 | ||||
Mfr: NANOASMDCH050F/24-2 TTI: NANOASMDCH050F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 500MA-HD 20A SMD | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 2.5 A | 20 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4914-000 | ||||
Mfr: 1206L020/30YR TTI: 1206L020/30YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 200MA-HD 100A SMD | 0In Stock | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 420 mA | 100 A | 2.6 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: 0603L003/36YR-A TTI: 0603L003/36YR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 36V 30MA-HD 40A SMD | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 V | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L600/16MR TTI: 2920L600/16MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 6.0A-HD 22A SMD | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 16 VDC | 12 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L600/16MR-A TTI: 2920L600/16MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 6.0A-HD 22A SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: RF3281-000 TTI: AGRF700-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | C25066-000 RF3281-000 | |||
Mfr: RF3348-000 TTI: AHRF900 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 9 A | 16 VDC | 18.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | 109614-000 RF3348-000 | |||
Mfr: RF3291-000 TTI: AGRF1200-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 12 A | 16 VDC | 22.1 A | 100 A | 9.1 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Reel | C11640-000 RF3291-000 | |||
Mfr: RF3345-000 TTI: AHRF700 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 7 A | 16 VDC | 13.1 A | 100 A | 25 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF3345-000 | |||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0150-000 | |||||
Mfr: RF2766-000 TTI: RUEF135S Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.35A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D25755-000 RF2766-000 | ||||
Mfr: RF3297-000 TTI: RHEF050-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V .5A-HD 40A MAX | 0In Stock | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 900 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | Reel | C78631-000 RF3297-000 | ||||
Mfr: RF2715-000 TTI: RXEF160K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2715-000 |