Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF5029-000 TTI: RF5029-000 Littelfuse Availability: 0In Stock12,000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 30V 100MA-HD 20A SMD | 0In Stock12,000 On Order Expected 17-Feb-27 | Automotive SMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 20 A | 7.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Bulk | NANOASMDCH010F-2 | ||||
0In Stock | LVR | PCB Mount | Radial | 2 A | 240 VAC/VDC | 4 A | 20 A | 221 mOhms | - 20 C | + 85 C | 11.4 mm | Bulk | RF3177-000 | |||||
Mfr: 1812L035/60MR TTI: 1812L035/60MR Littelfuse Availability: 0In Stock8,000 On Order Expected 19-Feb-27 Resettable Fuses - PPTC 60V 350MA-HD 10A SMD | 0In Stock8,000 On Order Expected 19-Feb-27 | 1812L | PCB Mount | SMD/SMT | 350 mA | 60 VDC | 700 mA | 10 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L300SLYR TTI: 0603L300SLYR Littelfuse Availability: 0In Stock8,000 On Order Expected 15-Mar-27 Resettable Fuses - PPTC 6V 600MA-HD 50A SMD | 0In Stock8,000 On Order Expected 15-Mar-27 | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock3,900 On Order Expected 14-Apr-27 | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 2016L050MR TTI: 2016L050MR Littelfuse Availability: 0In Stock2,000 On Order Expected 15-Jan-27 Resettable Fuses - PPTC 60V 2016 .550A POLYFUSE | 0In Stock2,000 On Order Expected 15-Jan-27 | 2016L | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 20 A | 1 Ohms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L200THPR TTI: 1812L200THPR Littelfuse Availability: 0In Stock8,000 On Order Expected 12-Feb-27 Resettable Fuses - PPTC PTC 8V 1812 2.0A POLYFUSE SMD THIN | 0In Stock8,000 On Order Expected 12-Feb-27 | 1812L | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 3.5 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: C61007-000 TTI: RUEF250U-0.148 Littelfuse Availability: 0In Stock8,000 On Order Expected 18-Feb-27 Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 0In Stock8,000 On Order Expected 18-Feb-27 | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 4.9 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C61007-000 | ||||
Mfr: RF2738-000 TTI: RF2738-000 Littelfuse Availability: 0In Stock10,200 On Order Expected 18-Jan-27 Resettable Fuses - PPTC 30V 8A-HD 40A MAX | 0In Stock10,200 On Order Expected 18-Jan-27 | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1403-000 TTI: RF1403-000 Littelfuse Availability: 0In Stock54,000 On Order Expected 04-Mar-27 Resettable Fuses - PPTC 24V 500MA-HD 100A MAX | 0In Stock54,000 On Order Expected 04-Mar-27 | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1347-000 TTI: RF1347-000 Littelfuse Availability: 0In Stock18,000 On Order Expected 18-Nov-26 Resettable Fuses - PPTC 13V 500MA-HD 100A MAX | 0In Stock18,000 On Order Expected 18-Nov-26 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 336638-000 TTI: 336638-000 Littelfuse Availability: 0In Stock3,000 On Order Expected 21-Jan-27 Resettable Fuses - PPTC 240V .4A-HD 5.5A MAX | 0In Stock3,000 On Order Expected 21-Jan-27 | PCB Mount | Radial | 400 mA | 120 VAC/VDC | 900 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1180-000 TTI: RF1180-000 Littelfuse Availability: 0In Stock34,000 On Order Expected Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX | 0In Stock34,000 On Order Expected | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3312-000 TTI: RF3312-000 Littelfuse Availability: 0In Stock6,000 On Order Expected 12-Nov-26 Resettable Fuses - PPTC 16V 6A-HD 100A MAX | 0In Stock6,000 On Order Expected 12-Nov-26 | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | RHEF600-2 | |||||
Mfr: RF1246-000 TTI: RF1246-000 Littelfuse Availability: 0In Stock500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX | 0In Stock500 On Order Expected 27-Jan-27 | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2631-000 TTI: RF2631-000 Littelfuse Availability: 0In Stock12,000 On Order Expected 18-Feb-27 Resettable Fuses - PPTC 72V .2A-HD 40A MAX | 0In Stock12,000 On Order Expected 18-Feb-27 | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF0317-000 TTI: RF0317-000 Littelfuse Availability: 0In Stock16,000 On Order Expected 02-Mar-27 Resettable Fuses - PPTC 60V 750MA-HD 10A MAX | 0In Stock16,000 On Order Expected 02-Mar-27 | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3208-000 TTI: RHEF070 Littelfuse Availability: 7,400In Stock12,000 On Order Expected 04-Feb-27 Resettable Fuses - PPTC RHEF070 | 7,400In Stock12,000 On Order Expected 04-Feb-27 | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | C06459-000 RF3208-000 | ||||
Mfr: RF1524-000 TTI: RF1524-000 Littelfuse Availability: 0In Stock45,000 On Order Expected Resettable Fuses - PPTC 240V .05A-HD 1A MAX | 0In Stock45,000 On Order Expected | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2760-000 TTI: RUEF900K-0.144 Littelfuse Availability: 0In Stock9,800 On Order Expected Resettable Fuses - PPTC 30V 9A-HD 40A MAX | 0In Stock9,800 On Order Expected | RUEF | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RF4762-000 TTI: RF4762-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 3A-HD 40A MAX | 0In Stock | Bulk | ||||||||||||||||
Mfr: RF1345-000 TTI: RF1345-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 200MA-HD 100A MAX | 0In Stock | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock3,900 On Order Expected 14-Apr-27 | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock2,400 On Order Expected 16-Feb-27 | 30R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: RF2760-000 TTI: RF2760-000 Littelfuse Availability: 0In Stock9,800 On Order Expected Resettable Fuses - PPTC 30V 9A-HD 40A MAX | 0In Stock9,800 On Order Expected | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk |