Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NANOASMDC016F-2 TTI: RF2146-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 48V 160MA-HD 10A SMD | 3,000In Stock | Reel | ||||||||||||||||
Mfr: RKEF250 TTI: RF3372-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 2.5A-HD 40A RKEF | 0In Stock | Bulk | ||||||||||||||||
Mfr: RF2693-000 TTI: RF2693-000 Littelfuse Availability: 1,000In StockResettable Fuses - PPTC 72V 3A-HD 40A MAX | 1,000In Stock | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | ||||||
Mfr: RF2736-000 TTI: RF2736-000 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 30V 9A-HD 40A MAX | 2,000In Stock | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | ||||||
Mfr: RF3301-000 TTI: RF3301-000 Littelfuse Availability: 5,000In StockResettable Fuses - PPTC 30V 1A-HD 40A MAX | 5,000In Stock | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | ||||||
Mfr: SMD075F-2 TTI: SMD075F-2. Littelfuse Availability: 2,260In StockCut Tape Resettable Fuses - PPTC 30V 750MA-HD 40A MAX | 2,260In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: 1210L020WR TTI: 1210L020WR. Littelfuse Availability: 2,210In StockCut Tape Resettable Fuses - PPTC 30V 200MA-HD 10A MAX | 2,210In Stock | 1210L | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MICROSMD005F-2 TTI: MICROSMD005F-2. Littelfuse Availability: 2,300In StockCut Tape Resettable Fuses - PPTC 30V 50MA-HD 10A MAX | 2,300In Stock | microSMD | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: 1206L025YR TTI: 1206L025YR. Littelfuse Availability: 660In StockCut Tape Resettable Fuses - PPTC 16V .25A .08s | 660In Stock | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 V | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 0603L010YR TTI: 0603L010YR. Littelfuse Availability: 1,110In StockCut Tape Resettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT | 1,110In Stock | 0603L | PCB Mount | SMD/SMT | 100 mA | 15 V | 300 mA | 40 A | 6 Ohms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: 1812L075PR TTI: 1812L075PR. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC 1812 13.2V 0.75A | 1,150In Stock | 1812L | PCB Mount | SMD/SMT | 750 mA | 13.2 V | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 0805L050WR TTI: 0805L050WR. Littelfuse Availability: 1,010In StockCut Tape Resettable Fuses - PPTC 0.50A 6V 0805 | 1,010In Stock | 0805L | PCB Mount | SMD/SMT | 500 mA | 6 V | 1 A | 100 A | 850 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MINISMDC150F-2 TTI: MINISMDC150F-2. Littelfuse Availability: 1,940In StockCut Tape Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX | 1,940In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: LVR005NK TTI: RF1251-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 240V 50MA 1A LVR | 3,000In Stock | + 85 C | Bulk | |||||||||||||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR. Littelfuse Availability: 260In StockCut Tape Resettable Fuses - PPTC 60V 750MA-HD 10A 1206 | 260In Stock | 2920L | PCB Mount | SMD/SMT | 750 mA | 60 V | 1.5 A | 10 A | 950 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: RF2721-000 TTI: RF2721-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 30V 7A-HD 100A MAX | 4,000In Stock | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | ||||||
Mfr: SMD260F-2 TTI: SMD260F-2. Littelfuse Availability: 540In StockCut Tape Resettable Fuses - PPTC 6V 2.6A-HD 40A MAX | 540In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: 0402L010SLKR TTI: 0402L010SLKR. Littelfuse Availability: 1,340In StockCut Tape Resettable Fuses - PPTC 6V 100MA-HD 50A MAX | 1,340In Stock | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | Cut Tape | |||||||||||
Mfr: SMD200F-2 TTI: SMD200F-2. Littelfuse Availability: 1,640In StockCut Tape Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX | 1,640In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: RXEF160K TTI: RF2687-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 72V 1.6A-HD 40A RXEF | 500In Stock | Bulk | RXEF160K | |||||||||||||||
Mfr: 1206L035/16YR TTI: 1206L035/16 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 16V 350MA-HD 100A MAX | 8,000In Stock | 1206L | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 1206L020YR TTI: 1206L020YR. Littelfuse Availability: 2,030In StockCut Tape Resettable Fuses - PPTC 15V .2A .05s | 2,030In Stock | 1206L | PCB Mount | SMD/SMT | 200 mA | 24 V | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1210L010WR TTI: 1210L010WR. Littelfuse Availability: 2,030In StockCut Tape Resettable Fuses - PPTC 0.10A 30V 1210 | 2,030In Stock | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 V | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 2920L500/16MR. TTI: 2920L500/16MR. Littelfuse Availability: 990In StockCut Tape Resettable Fuses - PPTC 16V 5.0A-HD 40A MAX | 990In Stock | Cut Tape | ||||||||||||||||
Mfr: RF2658-000 TTI: RF2658-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 60V .05A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Reel |