Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A87878-000 TTI: A87878-000 Littelfuse Availability: 34,050In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 34,050In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF0318-000 TTI: RF0318-000 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 46,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2565-000 TTI: RF2565-000 Littelfuse Availability: 5,500In Stock9,500 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 72V .3A-HD 40A MAX | 5,500In Stock9,500 On Order Expected 17-Feb-27 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1342-000 TTI: RF1342-000 Littelfuse Availability: 2,000In Stock10,000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 2,000In Stock10,000 On Order Expected 17-Feb-27 | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 10 A | 1.1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3058-000 TTI: RF3058-000 Littelfuse Availability: 7,850In StockResettable Fuses - PPTC 60V 5A-HD 40A MAX | 7,850In Stock | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2652-000 TTI: RF2652-000 Littelfuse Availability: 4,750In StockResettable Fuses - PPTC 30V 6A-HD 40A MAX | 4,750In Stock | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1335-000 TTI: RF1335-000 Littelfuse Availability: 32,000In StockResettable Fuses - PPTC 30V 200MA-HD 10A MAX | 32,000In Stock | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3240-000 TTI: RF3240-000 Littelfuse Availability: 3,600In StockResettable Fuses - PPTC 16V 6A-HD 100A MAX | 3,600In Stock | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0101-000 TTI: RF0101-000 Littelfuse Availability: 3,233In StockResettable Fuses - PPTC 16V 15A-HD 15A MAX | 3,233In Stock | Holder | Blade | 12 A | 14 VDC | 20 A | 15 A | 7 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | BD280-1130-15/16 | |||||
Mfr: RF1346-000 TTI: RF1346-000 Littelfuse Availability: 18,000In StockResettable Fuses - PPTC 16V 350MA-HD 20A MAX | 18,000In Stock | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0314-000 TTI: RF0314-000 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC 60V 300MA-HD 10A MAX | 46,000In Stock | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2645-000 TTI: RF2645-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 30V 1.6A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2723-000 TTI: RF2723-000 Littelfuse Availability: 22,300In StockResettable Fuses - PPTC 30V 9A-HD 40A MAX | 22,300In Stock | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2639-000 TTI: RF2639-000 Littelfuse Availability: 23,800In StockResettable Fuses - PPTC 30V .9A-HD 40A MAX | 23,800In Stock | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1351-000 TTI: RF1351-000 Littelfuse Availability: 72,000In StockResettable Fuses - PPTC 30V 100MA-HD 10A MAX | 72,000In Stock | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0311-000 TTI: RF0311-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 33V 1.5A-HD 40A MAX | 6,000In Stock | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2577-000 TTI: RF2577-000 Littelfuse Availability: 11,250In StockResettable Fuses - PPTC 60V .05A-HD 40A MAX | 11,250In Stock | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2640-000 TTI: RF2640-000 Littelfuse Availability: 13,900In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 13,900In Stock | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2644-000 TTI: RF2644-000 Littelfuse Availability: 6,750In StockResettable Fuses - PPTC 30V 1.35A-HD 40A MAX | 6,750In Stock | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3377-000 TTI: RF3377-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 60V 4A-HD 40A MAX | 4,000In Stock | PCB Mount | Radial | 4 A | 60 VDC | 8 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1238-000 TTI: RF1238-000 Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 33V 1.8A-HD 40A MAX | 16,500In Stock | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2650-000 TTI: RF2650-000 Littelfuse Availability: 7,500In Stock9,000 On Order Expected 12-Feb-27 Resettable Fuses - PPTC 72V 3A-HD 40A MAX | 7,500In Stock9,000 On Order Expected 12-Feb-27 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2653-000 TTI: RF2653-000 Littelfuse Availability: 4,250In StockResettable Fuses - PPTC 30V 7A-HD 40A MAX | 4,250In Stock | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1675-000 TTI: RF1675-000 Littelfuse Availability: 19,800In StockResettable Fuses - PPTC 30V 2A-HD 100A MAX | 19,800In Stock | Strap Mount | SMD/SMT | 2 A | 30 VDC | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1358-000 TTI: RF1358-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 6V 1.5A-HD 100A MAX | 3,000In Stock | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |