L15S - Littelfuse - Industrial & Electrical Fuses
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | Semiconductor Fuses | 350 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | ||||||||
0In Stock | Semiconductor Fuses | 150 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | ||||||||
0In Stock | Semiconductor Fuses | 300 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 90 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 1 kA | 150 VAC | Fast-Acting Fuses | 100 VDC | 100 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 40 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 70 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 500 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 20 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | 5AG | Without Indicator | Box | L15S | |||||||
0In Stock | Semiconductor Fuses | 400 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 100 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | 5AG | Without Indicator | Box | L15S | |||||||
0In Stock | Semiconductor Fuses | 45 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 80 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 50 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 125 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 100 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 60 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 35 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | ||||||||
0In Stock | Semiconductor Fuses | 450 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | ||||||||
0In Stock | Semiconductor Fuses | 250 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | ||||||||
0In Stock | Semiconductor Fuses | 800 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | ||||||||
0In Stock | Semiconductor Fuses | 15 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | 5AG | Without Indicator | Bulk | L15S | |||||||
0In Stock | Semiconductor Fuses | 25 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | 5AG | Without Indicator | Bulk | L15S | |||||||
0In Stock | Semiconductor Fuses | 30 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | 5AG | Without Indicator | Bulk | L15S | |||||||
0In Stock | Semiconductor Fuses | 600 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | ||||||||
0In Stock | Semiconductor Fuses | 200 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S |
- 1
- 2