KLKD - Littelfuse - Industrial & Electrical Fuses
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 7.855 mOhms | Bulk | KLKD | ||||||
10In Stock | Circuit Protection Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 36.3 mOhms | Bulk | KLKD | ||||||
255In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 252 mOhms | Bulk | KLKD | ||||||
15In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 3.532 mOhms | Bulk | KLKD | ||||||
5In Stock | Circuit Protection Fuses | 8 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 19.4 mOhms | Bulk | KLKD | ||||||
5In Stock | Circuit Protection Fuses | 2 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 129 mOhms | Bulk | KLKD | ||||||
15In Stock | Circuit Protection Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 2.776 mOhms | Bulk | KLKD | ||||||
240In Stock | Circuit Protection Fuses | 10 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 12.8 mOhms | Bulk | KLKD | ||||||
10In Stock | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 4.5 mOhms | Bulk | KLKD | ||||||
20In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 252 mOhms | Bulk | KLKD | ||||||
20In Stock | Circuit Protection Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 51.1 mOhms | Bulk | KLKD | ||||||
0In Stock15 On Order Expected 02-Dec-26 | Circuit Protection Fuses | 300 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 16.2 Ohms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 51.1 mOhms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 2.5 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 98.9 mOhms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 500 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 8.16 Ohms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 22 Ohms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 4.5 mOhms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 10.3 mOhms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 200 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 30.9 Ohms | Box | KLKD | ||||||
Mfr: KLKD025.HXR TTI: KLKD025.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 25A 600VAC 600VDC F/A MIDGET | 0In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | 3.532 mOhms | Bulk | KLKD | |||||
Mfr: KLKD020.HXR TTI: KLKD020.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 600VAC/DC Midget 20A w/Tabs FA | 0In Stock | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 600 VDC | Cartridge Fuses | Holder | Clip | Bulk | KLKD | ||||||||
Mfr: KLKD004.HXR TTI: KLKD004.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 4A 600VAC 600VDC F/A MIDGET | 0In Stock | Circuit Protection Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | 51.1 mOhms | Bulk | KLKD | |||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 7.855 mOhms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 9 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 16.6 mOhms | Box | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 7 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 20.5 mOhms | Bulk | KLKD |