Littelfuse - Industrial & Electrical Fuses
6,033 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 38EV500.ZXBDM TTI: 38EV500.ZXBDM Littelfuse Availability: 48In StockIndustrial & Electrical Fuses 500A 500VDC 30kA M8 Bolt Down | 48In Stock | Semiconductor Fuses | 500 A | Time-Delay Fuses | 500 VDC | 30 kA | Bolt Down | Class aR Fuses | Bulk | 38EV | |||||||||
15In Stock | Current Limiting Fuses | 8 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JTD | ||||||
Mfr: CCMR05.6TXP TTI: CCMR05.6TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 5.6A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 5.6 A | 600 VAC | Time-Delay Fuses | 250 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: CCMR07.5TXP TTI: CCMR07.5TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 7.5A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 7.5 A | 600 VAC | Time-Delay Fuses | 250 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: L70QS600.X TTI: L70QS600.X Littelfuse Availability: 11In StockIndustrial & Electrical Fuses 600A 700VAC 700VDC FF L70QS POWR-SPEED | 11In Stock | Semiconductor Fuses | 600 A | 700 VAC | Fast-Acting Fuses | 700 VDC | 200 kA | 67.363 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L70QS | ||||||
10In Stock | Surge Suppression Fuses | 150 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
10In Stock | Surge Suppression Fuses | 4 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
10In Stock | Surge Suppression Fuses | 1.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
10In Stock | Current Limiting Fuses | 15 A | 600 VAC | Medium Blow Fuses | 170 VDC | 100 kA | Cartridge Fuses | Holder | Clip | Class G Fuses | Without Indicator | Bulk | SLC | ||||||
1In Stock | Semiconductor Fuses | 70 A | 700 VAC | Fast-Acting Fuses | 650 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Box | L70S | |||||||
Mfr: 048107.5HXLP TTI: 048107.5HXLP Littelfuse Availability: 590In StockIndustrial & Electrical Fuses 125V 7.5A ALARM W/LENS | 590In Stock | Telecom Fuses | 7.5 A | 125 VAC | Fast-Acting Fuses | 125 VDC | 300 A | Flat Body Blade Fuses | Snap In | Quick Connect | Color Coded Indicator | 11.3 mOhms | Bulk | 481 | |||||
10In Stock | Circuit Protection Fuses | 2.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 90.4 mOhms | Box | FLM | |||||
10In Stock | Surge Suppression Fuses | 1 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
Mfr: L50QS090.T TTI: L50QS090.T Littelfuse Availability: 7In StockIndustrial & Electrical Fuses 90A 500VAC 500VDC FF L50QS POWR-SPEED | 7In Stock | Semiconductor Fuses | 90 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L50QS | |||||||
Mfr: 38EV350.ZXBDM TTI: 38EV350.ZXBDM Littelfuse Availability: 47In StockIndustrial & Electrical Fuses 350A 500VDC 30kA M8 Bolt Down | 47In Stock | Semiconductor Fuses | 350 A | Time-Delay Fuses | 500 VDC | 30 kA | Bolt Down | Class aR Fuses | Bulk | 38EV | |||||||||
Mfr: 38EV450.ZXBDM TTI: 38EV450.ZXBDM Littelfuse Availability: 48In StockIndustrial & Electrical Fuses 450A 500VDC 30kA M8 Bolt Down | 48In Stock | Semiconductor Fuses | 450 A | Time-Delay Fuses | 500 VDC | 30 kA | Bolt Down | Class aR Fuses | Bulk | 38EV | |||||||||
Mfr: 38EV600.ZXBDM TTI: 38EV600.ZXBDM Littelfuse Availability: 48In StockIndustrial & Electrical Fuses 600A 500VDC 30kA M8 Bolt Down | 48In Stock | Semiconductor Fuses | 600 A | Time-Delay Fuses | 500 VDC | 30 kA | Bolt Down | Class aR Fuses | Bulk | 38EV | |||||||||
10In Stock | Surge Suppression Fuses | 8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
30In Stock | Circuit Protection Fuses | 30 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class K5 Fuses | Without Indicator | Box | NLN | ||||||
Mfr: CCMR.600TXP TTI: CCMR.600TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses .6A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 600 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: CCMR1.25TXP TTI: CCMR1.25TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 1.25A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 1.25 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: KLDR05.6TXP TTI: KLDR05.6TXP Littelfuse Availability: 90In StockIndustrial & Electrical Fuses 5.6A 600VAC 300VDC Slo-Blo | 90In Stock | Current Limiting Fuses | 5.6 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 87.66 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
Mfr: CCMR003.TXP TTI: CCMR003.TXP Littelfuse Availability: 20In StockIndustrial & Electrical Fuses 3A 600VAC 250VDC Time-Delay | 20In Stock | Current Limiting Fuses | 3 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: JLLN060.TXP TTI: JLLN060.TXP Littelfuse Availability: 2,667In StockIndustrial & Electrical Fuses 60A 300VAC 160VDC CLASS T | 2,667In Stock | Current Limiting Fuses | 60 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
50In Stock | Surge Suppression Fuses | 45 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR |