Littelfuse - Industrial & Electrical Fuses
6,033 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Current Limiting Fuses | 30 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | ||||||
11In Stock | Current Limiting Fuses | 90 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | ||||||
115In Stock | Current Limiting Fuses | 20 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JTD | ||||||
60In Stock | Solar Protection Fuses | 3 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 110 mOhms | Bulk | SPF | |||||
20In Stock | Solar Protection Fuses | 10 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 12.5 mOhms | Bulk | SPF | |||||
5In Stock | Solar Protection Fuses | 15 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 7.99 mOhms | Bulk | SPF | |||||
5In Stock | Semiconductor Fuses | 40 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | ||||||||
8In Stock | Current Limiting Fuses | 6 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JLS | |||||||
2In Stock | Current Limiting Fuses | 350 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLN | ||||||
28In Stock | Current Limiting Fuses | 40 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLS | ||||||
20In Stock | Circuit Protection Fuses | 20 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 4.063 mOhms | Bulk | FLQ | |||||
9In Stock | Current Limiting Fuses | 50 A | 600 VAC | Time-Delay Fuses | 250 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | 1.69 mOhms | Bulk | CCMR | |||||
10In Stock | Equipment Protection Fuses | 440 mA | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 10 kA | Clip | 5AG | Without Indicator | Bulk | FLU | ||||||||
10In Stock | Circuit Protection Fuses | 1.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
2In Stock | Circuit Protection Fuses | 800 A | 600 VAC | Time-Delay Fuses | 480 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | KLPC | ||||||
70In Stock | Circuit Protection Fuses | 5 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 34.8 mOhms | Bulk | FLQ | |||||
10In Stock | Circuit Protection Fuses | 3.2 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLQ | ||||||
Mfr: CCMR.200TXP TTI: CCMR.200TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses .2A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 200 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | |||||
290In Stock | Circuit Protection Fuses | 1 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | BLF | |||||||
Mfr: L60QS040.T TTI: L60QS040.T Littelfuse Availability: 15In StockIndustrial & Electrical Fuses 40A 600VAC/600VDC Cartridge | 15In Stock | Semiconductor Fuses | 40 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA, 200 kA | Class aR Fuses | Box | L60QS | |||||||||
8In Stock279 On Order Expected 28-Jan-27 | Current Limiting Fuses | 125 A | 600 VAC | Time-Delay Fuses | 500 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | ||||||
30In Stock | Surge Suppression Fuses | 40 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Bulk | FLNR | ||||||
10In Stock | Circuit Protection Fuses | 1.25 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLQ | ||||||
10In Stock | Current Limiting Fuses | 25 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | ||||||
50In Stock | Current Limiting Fuses | 10 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JTD |