Littelfuse - Industrial & Electrical Fuses
6,033 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JLLN001.TXP TTI: JLLN001.TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 1 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
Mfr: JLLN035.TXLS TTI: JLLN035.TXLS Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 35A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 35 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
Mfr: JLLN045.TXL TTI: JLLN045.TXL Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 45A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 45 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
Mfr: JLLN050.TXLS TTI: JLLN050.TXLS Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 50A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 50 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
Mfr: JLLN060.TXLS TTI: JLLN060.TXLS Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 60A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 60 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
Mfr: JLLN050.TXLSE TTI: JLLN050.TXLSE Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 300V F/A CLASS T 50A PCB SPL | 0In Stock | Current Limiting Fuses | 50 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
Mfr: LVSP0010TXR TTI: LVSP0010TXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 600V 10kA | 0In Stock | Current Limiting Fuses | 10 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Blade Fuses | Through Hole | Radial Blade | Without Indicator | 2.535 mOhms | Box | LVSP | ||||||
0In Stock | Current Limiting Fuses | 175 A | 250 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | KLNR | ||||||
0In Stock | Circuit Protection Fuses | 750 mA | 600 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Box | BLS | ||||||||
0In Stock | Circuit Protection Fuses | 750 A | 600 VAC | Time-Delay Fuses | 480 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | KLPC | ||||||
0In Stock | Circuit Protection Fuses | 1.6 A | 600 VAC | Time-Delay Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | KLQ | |||||||
Mfr: LSRK600.XXID TTI: LSRK600.XXID Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 600 VAC Class RK1 Fuses | 0In Stock | Current Limiting Fuses | 600 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLSRK | |||||
0In Stock | Specialty Power Fuses | 300 mA | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Bulk | LMF | ||||||||
Mfr: PSX3XLFL0800X TTI: PSX3XLFL0800X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses SQB SIZE 3XL FLUSH 800A | 0In Stock | Semiconductor Fuses | 800 A | Fast-Acting Fuses | 1.5 kVDC | 200 kA | 335.493 kA2s | Threaded | Visual Indicator | Bulk | PSX | ||||||||
0In Stock | Solar Protection Fuses | 1 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | 0.29 A2s | In Line Fuses | Holder | Cartridge | Without Indicator | 625 mOhms | Box | SPXI | ||||||
Mfr: SPXI002.TXB TTI: SPXI002.TXB Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1500VDC 2A INLINE FUSE 8AWG | 0In Stock | Solar Protection Fuses | 2 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | 1.55 A2s | In Line Fuses | Holder | Cartridge | Without Indicator | 191 mOhms | Box | SPXI | |||||
0In Stock | Solar Protection Fuses | 2.25 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | 5 A2s | In Line Fuses | Holder | Cartridge | Without Indicator | 125 mOhms | Box | SPXI | ||||||
Mfr: PSR033UL2250X TTI: PSR033UL2250X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 700V SIZE 33 LONG BL 2250A | 0In Stock | Semiconductor Fuses | 2.25 kA | Fast-Acting Fuses | 1236 kA2s | Knife Blade | Class aR Fuses | 33 | Visual Indicator | Bulk | PSR | ||||||||
0In Stock | Circuit Protection Fuses | 2.5 kA | 600 VAC | Time-Delay Fuses | 300 VDC | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | KLLU | ||||||
Mfr: PSR073UL1000X TTI: PSR073UL1000X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 900V FAST BLOW 1000A | 0In Stock | Semiconductor Fuses | 1 kA | Fast-Acting Fuses | 476.221 kA2s | Knife Blade | Class aR Fuses | 73 | Visual Indicator | Box | PSR | ||||||||
Mfr: PSR073UL1100X TTI: PSR073UL1100X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 900V FAST BLOW 1100A | 0In Stock | Semiconductor Fuses | 1.1 kA | Fast-Acting Fuses | 570.870 kA2s | Knife Blade | Class aR Fuses | 73 | Visual Indicator | Box | PSR | ||||||||
Mfr: PSR073UL1400X TTI: PSR073UL1400X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 900V FAST BLOW 1400A | 0In Stock | Semiconductor Fuses | 1.4 kA | Fast-Acting Fuses | 1168.091 kA2s | Knife Blade | Class aR Fuses | 73 | Visual Indicator | Box | PSR | ||||||||
0In Stock | Surge Suppression Fuses | 350 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
0In Stock | Circuit Protection Fuses | 5.6 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | LLNRK | ||||||
0In Stock | Circuit Protection Fuses | 125 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK5 Fuses | Element Window | Box | IDSR |