Littelfuse - Industrial & Electrical Fuses
6,033 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CCMR015.HXP TTI: CCMR015.HXP Littelfuse Availability: 2,500In StockIndustrial & Electrical Fuses 15A 600VAC 250VDC Time-Delay | 2,500In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | ||||||
Mfr: CCMR02.5TXP TTI: CCMR02.5TXP Littelfuse Availability: 110In StockIndustrial & Electrical Fuses 2.5A 600VAC 250VDC Time-Delay | 110In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | |||||
Mfr: KLDR.250TXP TTI: KLDR.250TXP Littelfuse Availability: 60In StockIndustrial & Electrical Fuses .25A 600VAC 300VDC Slo-Blo | 60In Stock | Current Limiting Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 0.0138 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | ||||
Mfr: KLDR.800TXP TTI: KLDR.800TXP Littelfuse Availability: 5,710In StockIndustrial & Electrical Fuses .8A 600VAC 300VDC Slo-Blo | 5,710In Stock | Current Limiting Fuses | 800 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 0.2416 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
Mfr: JLLN110.XXP TTI: JLLN110.XXP Littelfuse Availability: 5In StockIndustrial & Electrical Fuses 300V F/A CLASS T 110A PLTD | 5In Stock | Current Limiting Fuses | 110 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
Mfr: JLLS020.TXP TTI: JLLS020.TXP Littelfuse Availability: 6In StockIndustrial & Electrical Fuses 20A 600VAC 300VDC CLASS T | 6In Stock | Current Limiting Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | |||||
45In Stock | Current Limiting Fuses | 70 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | ||||||
3In Stock | Current Limiting Fuses | 175 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | |||||||
255In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 252 mOhms | Bulk | KLKD | ||||||
15In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 3.532 mOhms | Bulk | KLKD | ||||||
110In Stock | Circuit Protection Fuses | 8 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 18.3 mOhms | Bulk | FLQ | |||||
Mfr: CCMR001.TXP TTI: CCMR001.TXP Littelfuse Availability: 79In StockIndustrial & Electrical Fuses 1A 600VAC 250VDC Time-Delay | 79In Stock | Current Limiting Fuses | 1 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: L50QS500.X TTI: L50QS500.X Littelfuse Availability: 4In StockIndustrial & Electrical Fuses 500A 500VAC 500VDC FF L50QS POWR-SPEED | 4In Stock | Semiconductor Fuses | 500 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L50QS | |||||||
10In Stock | Circuit Protection Fuses | 15 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 6.9 mOhms | Bulk | FLQ | |||||
60In Stock | Circuit Protection Fuses | 1 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 395 mOhms | Bulk | FLM | |||||
10In Stock | Current Limiting Fuses | 30 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | ||||||
11In Stock | Current Limiting Fuses | 90 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | ||||||
115In Stock | Current Limiting Fuses | 20 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JTD | ||||||
60In Stock | Solar Protection Fuses | 3 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 110 mOhms | Bulk | SPF | |||||
20In Stock | Solar Protection Fuses | 10 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 12.5 mOhms | Bulk | SPF | |||||
5In Stock | Solar Protection Fuses | 15 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 7.99 mOhms | Bulk | SPF | |||||
9In Stock | Semiconductor Fuses | 50 A | 500 VAC | Fast-Acting Fuses | 450 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | 5AG | Without Indicator | Bulk | L50S | ||||||
10In Stock | Current Limiting Fuses | 30 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | LLSRK | ||||||
Mfr: KLDR03.2TXP TTI: KLDR03.2TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 3.2A 600VAC 300VDC Slo-Blo | 10In Stock | Current Limiting Fuses | 3.2 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 37.92 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | ||||
10In Stock | Circuit Protection Fuses | 15 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLF |