Littelfuse - Industrial & Electrical Fuses
6,033 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L70QS450.X TTI: L70QS450.X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 450A 700VAC 700VDC FF L70QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 450 A | 700 VAC | Fast-Acting Fuses | 700 VDC | 200 kA | 38.946 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L70QS | ||||||
Mfr: L75QS100.V TTI: L75QS100.V Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 750V FAST BLOW 100A | 0In Stock | Semiconductor Fuses | 100 A | 750 VDC | 50 kA | 966 A2s | Round Body Fuses | Stud | Bolt Down | Without Indicator | Bulk | L75 | |||||||
0In Stock | Current Limiting Fuses | 150 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | ||||||
0In Stock | Circuit Protection Fuses | 5 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Element Window | Bulk | IDSR | ||||||
0In Stock | Current Limiting Fuses | 350 A | 600 VAC | Time-Delay Fuses | 500 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | ||||||
0In Stock | Circuit Protection Fuses | 3.5 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLQ | ||||||
0In Stock | Current Limiting Fuses | 100 A | 600 VAC | Time-Delay Fuses | 300 VDC | 300 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | ||||||
0In Stock | Current Limiting Fuses | 175 A | 600 VAC | Time-Delay Fuses | 500 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | ||||||
0In Stock | Semiconductor Fuses | 125 A | 500 VAC | Fast-Acting Fuses | 450 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Bulk | L50S | |||||||
Mfr: 0481020.HXLP TTI: 0481020.HXLP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 125V 20A ALARM W/LENS | 0In Stock | Telecom Fuses | 20 A | 125 VAC | Fast-Acting Fuses | 125 VDC | 300 A | Flat Body Blade Fuses | Snap In | Quick Connect | Color Coded Indicator | 3.94 mOhms | Bulk | 481 | |||||
0In Stock | Solar Protection Fuses | 4 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 122.9 mOhms | Box | SPXV | |||||||
Mfr: JLLN080.VXP TTI: JLLN080.VXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 80A 300VAC 125VDC CLASS T | 0In Stock | Current Limiting Fuses | 80 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
Mfr: 0SPF010.TXS TTI: 0SPF010.TXS Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses 1000V 10A MIDGET FUSE | Not Available Online | Solar Protection Fuses | 10 A | Medium Blow Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 12.5 mOhms | Bulk | SPF-S | ||||||
0In Stock | Circuit Protection Fuses | 2 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLN | |||||||
0In Stock | Circuit Protection Fuses | 500 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 8.16 Ohms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 22 Ohms | Bulk | KLKD | ||||||
0In Stock | Current Limiting Fuses | 60 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | ||||||
0In Stock | Circuit Protection Fuses | 1 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 395 mOhms | Box | BLN | ||||||
0In Stock | Current Limiting Fuses | 225 A | 600 VAC | Time-Delay Fuses | 500 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | ||||||
0In Stock | Solar Protection Fuses | 1 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 645 mOhms | Bulk | SPF | |||||
Mfr: CCMR.500TXP TTI: CCMR.500TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses .5A 600VAC 250VDC Time-Delay | 0In Stock | Current Limiting Fuses | 500 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
0In Stock | Specialty Power Fuses | 1.6 A | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LMF | ||||||||
Mfr: PSR073UL0700X TTI: PSR073UL0700X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 900V FAST BLOW 700A | 0In Stock | Semiconductor Fuses | 700 A | Fast-Acting Fuses | 158.097 kA2s | Knife Blade | Class aR Fuses | 73 | Visual Indicator | Box | PSR | ||||||||
Mfr: KLDR17.5TXP TTI: KLDR17.5TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 17.5A 600VAC 300VDC Slo-Blo | 0In Stock | Current Limiting Fuses | 17.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 87.5 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | ||||
Mfr: KLDR6.25TXP TTI: KLDR6.25TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 6.25A 600VAC 300VDC Slo-Blo | 0In Stock | Current Limiting Fuses | 6.25 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 147.6 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR |