AGX - Littelfuse - Cartridge Fuses
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGX | Glass Fuses | 20 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | AGX | Glass Fuses | 25 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | AGX | Glass Fuses | 1.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | AGX | Glass Fuses | 2.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | |||||||||
0In Stock | AGX | Glass Fuses | 30 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | AGX | Glass Fuses | 25 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0AGX030.VPA TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V 30A 7AG AGX | Not Available Online | AGX | Glass Fuses | 30 A | Medium / Normal Blow | AGX | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | AGX | Glass Fuses | 3 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | AGX | Glass Fuses | 30 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0AGX020.VPA TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V 20A 7AG AGX | Not Available Online | AGX | Glass Fuses | 20 A | Medium / Normal Blow | AGX | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | AGX | Glass Fuses | 20 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0AGX025.VPA TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V 25A 7AG AGX | Not Available Online | AGX | Glass Fuses | 25 A | Medium / Normal Blow | AGX | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | AGX | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk |