977 - Littelfuse - Cartridge Fuses
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0977004.MXP TTI: 0977004.MXP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 4A | 0In Stock | 977 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 18.4 mOhms | Bulk | ||||
Mfr: 0977002.MXP TTI: 0977002.MXP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 2A | 0In Stock | 977 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 44.5 mOhms | Bulk | ||||
Mfr: 09773.15MXEP TTI: 09773.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 3.15A | 0In Stock | 977 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 27.5 mOhms | Bulk | ||||
Mfr: 0977005.MXEP TTI: 0977005.MXEP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 5A | 0In Stock | 977 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 11.9 mOhms | Bulk | ||||
Mfr: 0977010.MXP TTI: 0977010.MXP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 10A | 0In Stock | 977 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 7.2 mOhms | Bulk | ||||
Mfr: 0977016.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500Vac 450Vdc 5x20 TL 16A | Not Available Online | 977 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 3.9 mOhms | Bulk | ||||
Mfr: 097706.3MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500Vac 450Vdc 5x20 TL PT 6.3A | Not Available Online | 977 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 9.1 mOhms | Bulk | ||||
Mfr: 0977010.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500Vac 450Vdc 5x20 TL PT 10A | Not Available Online | 977 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 7.2 mOhms | Bulk | ||||
Mfr: 09773.15MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500Vac 450Vdc 5x20 TL 3.15A | Not Available Online | 977 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 27.5 mOhms | Bulk | ||||
Mfr: 0977005.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 5A | 0In Stock | 977 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 11.9 mOhms | Bulk | ||||
Mfr: 0977002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 2A | 0In Stock | 977 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 44.5 mOhms | Bulk | ||||
Mfr: 0977016.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500Vac 450Vdc 5x20 TL PT 16A | Not Available Online | 977 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 3.9 mOhms | Bulk | ||||
Mfr: 0977.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL .500A | 0In Stock | 977 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 945 mOhms | Bulk | ||||
Mfr: 0977012.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 12A | 0In Stock | 977 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 5.8 mOhms | Bulk | ||||
Mfr: 0977.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT .500A | 0In Stock | 977 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 945 mOhms | Bulk | ||||
Mfr: 0977.800MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL .800A | 0In Stock | 977 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 417 mOhms | Bulk | ||||
Mfr: 0977004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 4A | 0In Stock | 977 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 18.4 mOhms | Bulk | ||||
Mfr: 0977012.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500Vac 450Vdc 5x20 TL PT 12A | Not Available Online | 977 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 5.8 mOhms | Bulk | ||||
Mfr: 0977.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT .800A | 0In Stock | 977 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 417 mOhms | Bulk | ||||
Mfr: 0977008.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 8A | 0In Stock | 977 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | Bulk | ||||
Mfr: 0977008.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 8A | 0In Stock | 977 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 8 mOhms | Bulk | ||||
Mfr: 0977002.MXF3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500VAC 2A 450VDC Radial TL | 0In Stock | 977 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 097706.3MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 6.3A | 0In Stock | 977 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 9.1 mOhms | Bulk |