876 - Littelfuse - Cartridge Fuses
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 087601.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 1.6A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 1.6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 1.8 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 38.8 mOhms | Bulk | ||||
Mfr: 0876002.MXESZP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A IEC 3.6x10 Fast Acting PT | 0In Stock | 876 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0876002.MRET1SZP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A IEC 3.6x10 Fast Acting PT | Not Available Online | 876 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | Board Mount | Axial | Reel | |||||||||
Mfr: 0876002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 2A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 2.51 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 32.9 mOhms | Bulk | ||||
Mfr: 0876.630MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 .630A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 630 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 0.17 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 131 mOhms | Bulk | ||||
Mfr: 0876004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 4A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 4 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | 14.64 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.9 mOhms | Bulk | ||||
Mfr: 0876005.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 5A FUSE FA PT PB-FREE | Not Available Online | 876 | Ceramic Fuses | 5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 26.85 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 11.1 mOhms | Bulk | ||||
Mfr: 0876002.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 2A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 32.9 mOhms | Reel | |||||
Mfr: 0876.160MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 .160A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 160 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1 Ohms | Reel | |||||
Mfr: 0876.630MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 .630A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 630 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 131 mOhms | Reel | |||||
Mfr: 087601.6MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 1.6A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 1.6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 38.8 mOhms | Reel | |||||
Mfr: 0876.125MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 .125A FUSE FA PT PB-FREE | Not Available Online | 876 | Ceramic Fuses | 125 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1.066 Ohms | Reel | |||||
Mfr: 0876004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 4A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 4 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 55 C | + 125 C | 14.9 mOhms | Reel | |||||
Mfr: 0876.125MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 .125A FUSE FA PT PB-FREE | Not Available Online | 876 | Ceramic Fuses | 125 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 0.02 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.066 Ohms | Bulk | ||||
Mfr: 0876.160MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 .160A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 160 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 0.028 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1 Ohms | Bulk | ||||
Mfr: 0876005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 5A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 11.1 mOhms | Reel | |||||
Mfr: 0876.250MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 .250A FUSE FA PT PB-FREE | Not Available Online | 876 | Ceramic Fuses | 250 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 0.11 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 573 mOhms | Bulk | ||||
Mfr: 0876.250MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 .250A FUSE FA PT PB-FREE | Not Available Online | 876 | Ceramic Fuses | 250 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 573 mOhms | Reel |