688 - Littelfuse - Cartridge Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0688030.MXP TTI: 0688030.MXP Littelfuse Availability: 0In StockCartridge Fuses 30A 70VDC 6X25 Fuse | 0In Stock | 688 | Ceramic Fuses | 30 A | Medium / Normal Blow | 6 mm x 25 mm | 250 VAC | 70 VDC | 2.5 kA | 4200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.1 mOhms | Bulk | |||
Mfr: 0688030.MAT4P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 30A 70VDC PT 6X25 Fuse | 0In Stock | 688 | Ceramic Fuses | 30 A | Medium / Normal Blow | 6 mm x 25 mm | 250 VAC | 70 VDC | 2.5 kA | 4200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.1 mOhms | Ammo Pack | |||
Mfr: 0688030.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 30A 70VDC PT 6X25 Fuse | Not Available Online | 688 | Ceramic Fuses | 30 A | Medium / Normal Blow | 6 mm x 25 mm | 250 VAC | 70 VDC | 2.5 kA | 4200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.1 mOhms | Bulk |