607 - Littelfuse - Cartridge Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0607063.UXTH500P TTI: 0607063.UXTH500P Littelfuse Availability: 0In StockCartridge Fuses 63A 500V NORMAL BLOW | 0In Stock | 607 | Glass Fuses | 63 A | Medium / Normal Blow | 12.25 mm x 33.4 mm | 500 VAC | 500 VDC | 5 kA, 10 kA, 10 kA | 7060 A2sec | Board Mount | Radial | - 55 C | + 125 C | 1.02 uOhms | Tray | |||
Mfr: 0607040.UXTH500P TTI: 0607040.UXTH500P Littelfuse Availability: 0In StockCartridge Fuses 40A 500V NORMAL BLOW | 0In Stock | 607 | Glass Fuses | 40 A | Medium / Normal Blow | 12.25 mm x 33.4 mm | 500 VAC | 500 VDC | 10 kA, 10 kA | 2570 A2sec | Board Mount | Radial | - 55 C | + 125 C | 1.87 uOhms | Tray | |||
Mfr: 0607050.UXTH500P TTI: 0607050.UXTH500P Littelfuse Availability: 0In StockCartridge Fuses 50A 500V NORMAL BLOW | 0In Stock | 607 | Glass Fuses | 50 A | Medium / Normal Blow | 12.25 mm x 33.4 mm | 500 VAC | 500 VDC | 10 kA, 10 kA | 4230 A2sec | Board Mount | Radial | - 55 C | + 125 C | 1.45 uOhms | Tray |