508 - Littelfuse - Cartridge Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0508001.MXEP TTI: 0508001.MXEP Littelfuse Availability: 1,240In Stock460 On Order Expected 18-Nov-26 Cartridge Fuses 1000V 3AB FA 1A | 1,240In Stock460 On Order Expected 18-Nov-26 | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.449 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.58 Ohms | Bulk | |||
Mfr: 0508.500MXP TTI: 0508.500MXP Littelfuse Availability: 980In StockCartridge Fuses FUSE 1000V 3AB FA PB-FREE .500A | 980In Stock | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.259 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.572 Ohms | Bulk | |||
565In Stock | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.449 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.58 Ohms | Bulk | ||||
Mfr: 0508.315MXP TTI: 0508.315MXP Littelfuse Availability: 300In StockCartridge Fuses FUSE 1000V 3AB FA PB-FREE .315A | 300In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.071 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 Ohms | Bulk | |||
Mfr: 0508.315MXEP TTI: 0508.315MXEP Littelfuse Availability: 0In StockCartridge Fuses 1000V 3AB FA .315A | 0In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.071 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.2 Ohms | Bulk | |||
Mfr: 0508.500MXEP TTI: 0508.500MXEP Littelfuse Availability: 0In StockCartridge Fuses 1000V 3AB FA .500A | 0In Stock | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.259 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.572 Ohms | Bulk | |||
Mfr: 0508.500MX6P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses FUSE 600V .500A 3AB PB-FREE | Not Available Online | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VAC | 600 VDC | 10 kA | 0.259 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.572 Ohms | Bulk | |||
Mfr: 0508.315MX6P TTI: 0508.315MX6P Littelfuse Availability: 0In StockCartridge Fuses FUSE 600V .315A 3AB PB-FREE | 0In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VAC | 600 VDC | 10 kA | 0.071 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 Ohms | Bulk | |||
Mfr: 0508.500UXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 1000V 3AB .500A | Not Available Online | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 0.259 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.572 Ohms | Bulk | ||||
Not Available Online | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 0.071 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 Ohms | ||||||||
Mfr: 0508.315UXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 1000V 3AB .315A | Not Available Online | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 0.071 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 Ohms | Bulk | ||||
Not Available Online | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.449 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.58 Ohms |