479 - Littelfuse - Cartridge Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0479003.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 600V 2AG FA PT 3A | 0In Stock | 479 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 600 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0479002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 600V 2AG FA PT 2A | 0In Stock | 479 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 600 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0479004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 600V 2AG FA PT 4A | 0In Stock | 479 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 600 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 047901.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 600V 2AG FA PT 1.5A | 0In Stock | 479 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 600 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0479005.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 600V 2AG FA PT 5A | 0In Stock | 479 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 600 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 047902.5MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 600V 2AG FA PT 2.5A | Not Available Online | 479 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 600 VDC | Board Mount | Axial | Bulk |