358 - Littelfuse - Cartridge Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 35814000029 TTI: 35814000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 4A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 35815000029 TTI: 35815000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 5A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 35821000029 TTI: 35821000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 10A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 35813150029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 3.15A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 62 A2 sec | Holder / Clip | Clip | - 25 C | + 85 C | Bulk | |||||
Mfr: 35816300029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 6.3A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 123 A2 sec | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||
Mfr: 35818000029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 8A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk |