325 - Littelfuse - Cartridge Fuses
224 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0325015.MXP TTI: 0325015.HXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 15A Slo-Blo | 1,800In Stock | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 245 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.95 mOhms | Bulk | |||
800In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
Mfr: 0325025.MXP TTI: 0325025.HXP Littelfuse Availability: 340In StockCartridge Fuses 250V 25A 3AB Slo-Blo | 340In Stock | 325 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 83.5 mOhms | Bulk | |||
Mfr: 0325030.MXP TTI: 325030P Littelfuse Availability: 1,820In StockCartridge Fuses 30A 250V TIME DELAY | 1,820In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||||
Mfr: 0325030.MXP TTI: 0325030.HXP Littelfuse Availability: 0In Stock20 On Order Expected 30-Mar-27 Cartridge Fuses 30A 250VAC 3AB Slo Blo Time Lag | 0In Stock20 On Order Expected 30-Mar-27 | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | Bulk | |||
0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 137 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3248 kOhms | Bulk | |||||
0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 137 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3248 kOhms | Bulk | |||||
0In Stock | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Board Mount | Axial | - 55 C | + 125 C | 4.95 mOhms | Bulk | |||||
0In Stock | 325 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 60.5 mOhms | Bulk | ||||||
Mfr: 0325020.MXDP TTI: 0325020.MXDP Littelfuse Availability: 0In StockCartridge Fuses 250V SB PT 3AB PB-FREE 20A | 0In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 1900 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk | |||
Mfr: 0325025.MXP TTI: 0325025.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 25A 3AB Slo-Blo | 0In Stock | 325 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 83.5 mOhms | Bulk | |||
0In Stock | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 245 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.95 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
Mfr: 0325.062HXP TTI: 0325.062HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 62 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.0276 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 91.7 Ohms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 22.7 mOhms | Bulk | ||||||
Mfr: 0325030.MXP TTI: 0325030.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A 3AB Slo-Blo | 0In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | Bulk | |||
0In Stock | 325 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 129 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.65 mOhms | Bulk | ||||
Mfr: 0325005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 25 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 52.15 mOhms | Bulk | ||||
Mfr: 032501.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 66 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 176 mOhms | Bulk | ||||
Mfr: 03256.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.25A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 60.4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 34.55 mOhms | Bulk | ||||
Mfr: 0325.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 100 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.087 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 33.55 Ohms | Bulk | ||||
Mfr: 0325.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.1 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 268 mOhms | Bulk | ||||
Mfr: 0325.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 4.8 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.3 Ohms | Bulk | ||||
Mfr: 0325.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.23 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.22 Ohms | Bulk | ||||
Mfr: 0325.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 8.92 Ohms | Bulk |