322 - Littelfuse - Cartridge Fuses
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0322012.MXP TTI: 0322012.MXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 12A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | ||||
Mfr: 0322030.HXP TTI: 0322030.HXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 30A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 mOhms | Bulk | ||||
Mfr: 0322015.HXP TTI: 0322015.HXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 15A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 4.3 mOhms | Bulk | ||||
Mfr: 0322012.HXP TTI: 0322012.HXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 12A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | ||||
Mfr: 0322025.MXP TTI: 0322025.MXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 25A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0322020.MXP TTI: 0322020.MXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 20A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | Bulk | ||||
Mfr: 0322025.HXP TTI: 0322025.HXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 25A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.9 mOhms | Bulk | ||||
Mfr: 0322012.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 12A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||
Mfr: 0322020.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 20A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | 192 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | Bulk | |||
Mfr: 0322015.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 15A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | 59 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.3 mOhms | Bulk | |||
Mfr: 0322030.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 30A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | 540 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 mOhms | Bulk | |||
Mfr: 0322025.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 25A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | 325 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.9 mOhms | Bulk | |||
Mfr: 0322020.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 20A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | Bulk | ||||
Mfr: 0322015.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 15A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 4.3 mOhms | Bulk | ||||
Mfr: 0322030.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 30A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 mOhms | Bulk | ||||
Mfr: 0322025.MXP TTI: 322025P Littelfuse Availability: Not Available OnlineCartridge Fuses 25A 65V VERY FAST ACTING | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0322007.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 7A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | Bulk | ||||
Mfr: 0322002.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 149.15 mOhms | Bulk | ||||
Not Available Online | 322 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 322 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 260 mOhms | Bulk | ||||||||
Mfr: 0322003.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 71 mOhms | Bulk | ||||
Mfr: 0322008.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 19 mOhms | Bulk | ||||
Not Available Online | 322 | Ceramic Fuses | 9 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 16 mOhms | Bulk | ||||||
Mfr: 0322001.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 310.7 mOhms | Bulk | ||||
Mfr: 0322005.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 35 mOhms | Bulk |