314 - Littelfuse - Cartridge Fuses
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0314015.MXP TTI: 0314015.MXP Littelfuse Availability: 23,300In StockCartridge Fuses 250V 15A Fast Acting | 23,300In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | 576-0314015.HXP 0314015.HXP | |||
Mfr: 0314015.MXP TTI: 0314015.HXP Littelfuse Availability: 10,400In StockCartridge Fuses 250V 15A Fast Acting | 10,400In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | ||||
Mfr: 0314020.MXP TTI: 0314020.HXP Littelfuse Availability: 3,500In StockCartridge Fuses 250V 20A Fast Acting | 3,500In Stock | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.57 mOhms | Bulk | ||||
Mfr: 0314005.MXP TTI: 0314005.MXP Littelfuse Availability: 1,200In StockCartridge Fuses 250V 5A Fast Acting | 1,200In Stock | 314 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 26 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.2 mOhms | Bulk | ||||
Mfr: 0314030.MXP TTI: 0314030.HXP Littelfuse Availability: 800In Stock2,000 On Order Expected 23-Dec-26 Cartridge Fuses 250V 30A Fast Acting | 800In Stock2,000 On Order Expected 23-Dec-26 | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.83 mOhms | Bulk | ||||
Mfr: 0314003.MXP TTI: 0314003.HXP Littelfuse Availability: 1,200In StockCartridge Fuses 250V 3A Fast Acting | 1,200In Stock | 314 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 14.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.45 mOhms | Bulk | ||||
Mfr: 0314010.MXP TTI: 0314010.HXP Littelfuse Availability: 3,900In StockCartridge Fuses 250V 10A Fast Acting | 3,900In Stock | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.54 mOhms | Bulk | ||||
Mfr: 0314012.MXP TTI: 0314012.HXP Littelfuse Availability: 4,500In StockCartridge Fuses 250V 12A Fast Acting | 4,500In Stock | 314 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.645 mOhms | Bulk | ||||
Mfr: 0314025.MXP TTI: 0314025.HXP Littelfuse Availability: 2,700In StockCartridge Fuses 250V 25A Fast Acting | 2,700In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.36 mOhms | Bulk | ||||
Mfr: 0314008.MXP TTI: 0314008.HXP Littelfuse Availability: 6,300In StockCartridge Fuses 250V 8A Fast Acting | 6,300In Stock | 314 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 105 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 0314004.MXP TTI: 0314004.MXP Littelfuse Availability: 3,700In StockCartridge Fuses 250V 4A Fast Acting | 3,700In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 10.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 47.3 mOhms | Bulk | ||||
Mfr: 0314005.MXP TTI: 0314005.HXP Littelfuse Availability: 3,000In StockCartridge Fuses 250V 5A Fast Acting | 3,000In Stock | 314 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 26 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.2 mOhms | Bulk | ||||
Mfr: 0314001.MXP TTI: 0314001.HXP Littelfuse Availability: 1,100In StockCartridge Fuses 250V 1A Fast Acting | 1,100In Stock | 314 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.69 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | ||||
Mfr: 0314008.MXP TTI: 0314008.MXP Littelfuse Availability: 2,200In Stock12,000 On Order Expected 19-Nov-26 Cartridge Fuses 250V 8A Fast Acting | 2,200In Stock12,000 On Order Expected 19-Nov-26 | 314 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 105 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 0314007.MXP TTI: 0314007.HXP Littelfuse Availability: 200In StockCartridge Fuses 250V 7A Fast Acting | 200In Stock | 314 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.8 mOhms | Bulk | ||||
Mfr: 0314010.MXP TTI: 0314010.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 10A Fast Acting | 1,000In Stock | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.54 mOhms | Bulk | ||||
Mfr: 0314.500HXP TTI: 0314.500HXP Littelfuse Availability: 5,650In StockCartridge Fuses 250V .5A Fast Acting 3AB | 5,650In Stock | 314 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.115 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 504 mOhms | Bulk | ||||
Mfr: 0314015.MXP TTI: 314015P Littelfuse Availability: 5,900In StockCartridge Fuses 15 AMP 250V FA CARTRIDGE | 5,900In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | 292 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.1 mOhms | Bulk | |||||
Mfr: 0314020.MXP TTI: 314020P Littelfuse Availability: 700In StockCartridge Fuses 20 AMP 250V FA CARTRIDGE | 700In Stock | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 631 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.6 mOhms | Bulk | ||||||
600In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 47 mOhms | Bulk | ||||||||
Mfr: 0314010.MXP TTI: 314010P Littelfuse Availability: 500In Stock3,000 On Order Expected 02-Mar-27 Cartridge Fuses 10 AMP 250V FA CARTRIDGE | 500In Stock3,000 On Order Expected 02-Mar-27 | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | 206 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.5 mOhms | Bulk | |||||
Mfr: 0314003.MXP TTI: 314003P Littelfuse Availability: 1,500In StockCartridge Fuses 3 AMP 250V FA CARTRIDGE | 1,500In Stock | 314 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.2 mOhms | Bulk | |||||
Mfr: 0314005.MXP TTI: 314005P Littelfuse Availability: 1,100In StockCartridge Fuses 5 AMP 250V FA CARTRIDGE | 1,100In Stock | 314 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | 26 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 mOhms | Bulk | |||||
Mfr: 0314025.MXP TTI: 314025P Littelfuse Availability: 1,400In StockCartridge Fuses 25 AMP 250V FA CARTRIDGE | 1,400In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 1450 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||||
Mfr: 0314020.MXP TTI: 0314020.MXP Littelfuse Availability: 0In Stock11,000 On Order Expected 29-Mar-27 Cartridge Fuses 250V 20A Fast Acting | 0In Stock11,000 On Order Expected 29-Mar-27 | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.57 mOhms | Bulk |