233 - Littelfuse - Cartridge Fuses
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0233003.MXP TTI: 0233003.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 3A Medium Acting | 0In Stock | 233 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 26.24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.1 mOhms | Bulk | ||||
Mfr: 0233007.MXP TTI: 0233007.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 7A 5X20mm UL LBC | 0In Stock | 233 | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 157.31 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 023306.3MXP TTI: 023306.3MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 6.3A Medium Acting | 0In Stock | 233 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 151.905 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.6 mOhms | Bulk | ||||
Mfr: 0233005.MXP TTI: 0233005.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Medium Acting | 0In Stock | 233 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 89.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.7 mOhms | Bulk | ||||
Mfr: 0233006.MXP TTI: 0233006.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Medium Acting | 0In Stock | 233 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 131.455 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.85 mOhms | Bulk | ||||
Mfr: 0233004.MXP TTI: 0233004.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Medium Acting | 0In Stock | 233 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 51.61 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0233001.MXP TTI: 0233001.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 1A Medium Acting | 0In Stock | 233 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 1.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 175 mOhms | Bulk | ||||
Mfr: 0233010.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A UL LBC MA 5X20MM | 0In Stock | 233 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 274.115 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.565 mOhms | Bulk | ||||
Mfr: 023303.5MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3.5A C/Code M | 0In Stock | 233 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 32.2 mOhms | Bulk | |||||
0In Stock | 233 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 17.85 mOhms | Bulk | ||||||
Mfr: 02331.25MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 1.25A Medium Acting | Not Available Online | 233 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 3.39 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 126.3 mOhms | Bulk | ||||
Mfr: 023306.3MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6.3A Medium Acting | Not Available Online | 233 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 151.90500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | ||||||
Mfr: 0233008.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5X20MM ROHS 8A UL LBC MA PT | 0In Stock | 233 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 169.435 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.395 mOhms | Bulk | ||||
Mfr: 02333.15MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3.15A Medium Acting | 0In Stock | 233 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 29.795 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 38 mOhms | Bulk | ||||
Mfr: 023302.5MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 2.5A Medium Acting | Not Available Online | 233 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 17.04500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52 mOhms | |||||
Mfr: 0233003.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3A Medium Acting | 0In Stock | 233 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 26.24 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 43.1 mOhms | Bulk | ||||
Mfr: 0233002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 2A Medium Acting | 0In Stock | 233 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 9.97 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 68.35 mOhms | Bulk | ||||
Mfr: 023302.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 2.5A Medium Acting | 0In Stock | 233 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 17.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.1 mOhms | Bulk | ||||
Mfr: 0233001.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 1A Medium Acting | Not Available Online | 233 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 1.97500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 180 mOhms | |||||
Mfr: 0233008.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 8A UL LBC MA 5X20MM | 0In Stock | 233 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 169.435 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.395 mOhms | Bulk | ||||
Mfr: 02333.15MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 3.15A Medium Acting | Not Available Online | 233 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 29.79500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | |||||
Mfr: 0233002.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 2A Medium Acting | Not Available Online | 233 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 9.97000 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 68 mOhms | |||||
Mfr: 023301.6MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1.6A Medium Acting | 0In Stock | 233 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 6.14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 87.95 mOhms | Bulk | ||||
Mfr: 0233007.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A 5X20 PT MA UL LBC | 0In Stock | 233 | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 157.31 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 023303.5MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 3.5A Medium Acting | Not Available Online | 233 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 36.27500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34 mOhms |