230 - Littelfuse - Cartridge Fuses
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0230007.MXP TTI: 0230007.HXP Littelfuse Availability: 1,900In Stock3,000 On Order Expected 04-Mar-27 Cartridge Fuses 125V 7A Slo-Blo 2AG | 1,900In Stock3,000 On Order Expected 04-Mar-27 | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | 464 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||
Mfr: 023001.5MXP TTI: 023001.5MXP Littelfuse Availability: 700In Stock3,000 On Order Expected 02-Mar-27 Cartridge Fuses 250V 1.5A Slo-Blo w/ Sleeving | 700In Stock3,000 On Order Expected 02-Mar-27 | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 15 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 107.7 mOhms | Bulk | |||
Mfr: 0230.250MXP TTI: 0230.250HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 1,900In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 2.43 Ohms | Bulk | |||
Mfr: 0230003.MXP TTI: 0230003.HXP Littelfuse Availability: 6,900In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 6,900In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 77 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 38.3 mOhms | Bulk | |||
Mfr: 0230007.MXP TTI: 0230007.MXP Littelfuse Availability: 1,900In Stock6,000 On Order Expected 18-Nov-26 Cartridge Fuses 125V 7A Slo-Blo 2AG | 1,900In Stock6,000 On Order Expected 18-Nov-26 | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | 464 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||
Mfr: 0230002.MXP TTI: 0230002.HXP Littelfuse Availability: 0In StockLimited Supply Cartridge Fuses 250V 2A Slo-Blo 2AG | 0In StockLimited Supply | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Bulk | |||
Mfr: 0230001.MXP TTI: 0230001.HXP Littelfuse Availability: 4,700In StockCartridge Fuses 250V 1A Slo-Blo 2AG | 4,700In Stock | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 212 mOhms | Bulk | |||
Mfr: 023001.5MXP TTI: 023001.5HXP Littelfuse Availability: 200In Stock3,000 On Order Expected 30-Mar-27 Cartridge Fuses 250V 1.5A Slo-Blo 2AG | 200In Stock3,000 On Order Expected 30-Mar-27 | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 15 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 107.7 mOhms | Bulk | |||
Mfr: 0230002.MXP TTI: 0230002.MXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 1,500In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 30 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 69.2 mOhms | Bulk | ||||
Mfr: 023002.5MXP TTI: 023002.5HXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 1,500In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 50 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 50.15 mOhms | Bulk | |||
Mfr: 0230004.MXP TTI: 0230004.HXP Littelfuse Availability: 1,400In StockCartridge Fuses 125V 4A Slo-Blo 2AG | 1,400In Stock | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 148 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 25.8 mOhms | Bulk | |||
Mfr: 0230002.HXSP TTI: 0230002.HXSP Littelfuse Availability: 150In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 150In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Bulk | |||
Mfr: 0230005.MXP TTI: 230005P Littelfuse Availability: 4,000In StockCartridge Fuses 5 AMP 125V SLO BLO AXIAL | 4,000In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 400 A | 267 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Mfr: 023003.5MXP TTI: 23003.5P Littelfuse Availability: 800In StockCartridge Fuses 3.5 AMP 250V SLO BLO AXIAL | 800In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 110 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 31 mOhms | Bulk | ||||
Mfr: 02301.25HXP TTI: 02301.25HXP Littelfuse Availability: 0In Stock200 On Order Expected 15-Dec-26 Cartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock200 On Order Expected 15-Dec-26 | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 9.8 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 146 mOhms | Bulk | |||
Mfr: 0230005.MXP TTI: 0230005.HXP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | |||
Mfr: 023003.5DRT1P TTI: 023003.5DRT1P Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | Reel | ||||
Mfr: 0230.375MXP TTI: 0230.375MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.58 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||
Mfr: 023003.5MXP TTI: 023003.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 110 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | Bulk | |||
Mfr: 02302.25MXP TTI: 02302.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 56.65 mOhms | Bulk | ||||
Mfr: 0230.750MXP TTI: 0230.750MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.95 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 343 mOhms | Bulk | |||
Mfr: 0230.350MXP TTI: 0230.350MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.31 Ohms | Bulk | ||||
Mfr: 0230006.MXP TTI: 0230006.HXP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 380 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 14.1 mOhms | Bulk | |||
Mfr: 0230006.MXP TTI: 0230006.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 380 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 14.1 mOhms | Bulk | |||
Mfr: 0230005.MXP TTI: 0230005.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk |